445I23D12M00000 by CTS Corporation

Overview of 445I23D12M00000 by CTS Corporation

The 445I23D12M00000 is a fundamental Quartz Crystal operating at a nominal frequency of 12 MHz, designed for surface mount applications. With a load capacitance of 18 pF, this crystal is housed in a glass-sealed package designated as Package-2, ensuring robust performance in a variety of environments. The part is compliant with the ROHS directive, making it suitable for use in environmentally sensitive applications. Its construction from high-quality materials allows it to provide excellent frequency stability of 0.003% and a frequency tolerance of 20 ppm.

Additional attributes of the 445I23D12M00000 include a drive level of 10 µW and a series resistance of 50 Ω, which are significant in determining how the component interacts with the rest of the circuit. The aging specification, rated at 3 PPM/year, indicates minimal drift over time, ensuring long-term reliability in precision applications. The physical dimensions of this crystal are compact, measuring 5.0 mm by 3.2 mm by 1.35 mm, which is particularly advantageous in space-constrained designs.

This crystal is part of a larger portfolio of products from CTS Corporation that focuses on providing high-performance components tailored for various applications. As of the current writing, the factory lead time for this component is reported to be 8 weeks, which should be considered in project planning.

Industry Applications for 445I23D12M00000

The 445I23D12M00000 Quartz Crystal may be applicable across several industries. Here are some potential use cases that could benefit from its specifications:

  • Consumer Electronics: This part might find use in various consumer electronic devices, such as smartphones and tablets, where precise clock frequencies are essential for operation. The compact size and surface mount capability allow for integration into modern device designs.
  • Aerospace and Defense: The stringent requirements for reliability and performance in aerospace applications could make the 445I23D12M00000 suitable for systems that require stable frequencies, potentially in communication equipment or navigation systems.
  • Automotive: If automotive standards like AEC-Q100 or AEC-Q101 are met, this crystal might be utilized in automotive electronics for functions such as engine control units or infotainment systems where stable timing is critical.
  • Robotics and Drones: The use of 445I23D12M00000 in robotics could involve timing circuits within control systems, supporting precise movements and operations. In drones, it might be essential for stabilizing control signals.
  • Renewable Energy: Systems that monitor or control renewable energy sources, such as solar inverters, may also incorporate this crystal for timing purposes, supporting efficient energy conversion and management.

These applications are only conceptual and illustrative. Engineering and design teams must perform thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.

About CTS Corporation

CTS Corporation is recognized for its specialization in designing and manufacturing electronic components, including Quartz Crystals, which are critical in multiple markets. The company offers a comprehensive range of crystal products, including fundamental and harmonic devices tailored for various applications.

The 445I23D12M00000 is a part of their extensive inventory, which focuses on delivering high reliability and performance. CTS Corporation’s commitment to innovation and quality ensures that its crystals meet the demanding needs of modern electronics. Similar products may include various frequency options and load capacitances, allowing customers to find the right fit for their specific requirements.

Where to Find 445I23D12M00000 by CTS Corporation

445I23D12M00000, it is advisable to check availability and pricing on findchips.com, an excellent resource for electronic components. The site allows engineers and procurement teams to compare options and ensure they are getting the best deal for their projects.

This particular crystal has been historically available from distributors such as:

  • New Advantage Corporation
  • Avnet Asia
  • Mouser Electronics
  • DigiKey

However, it is crucial to consult findchips.com to get the most current stock levels and pricing. Additionally, the Quartz Crystals category on the site can be useful for exploring alternate parts that might meet similar specifications and be offered by CTS Corporation or other manufacturers.

Compare pricing for 445I23D12M00000 and other Quartz Crystals / Crystals/Resonators at findchips.com