Overview of 450-3704-01-06-00 by Cambion Electronics Ltd.
The 450-3704-01-06-00 is a PCB terminal designed for high-reliability applications requiring a female socket connection. It features a mounting hole diameter of 1.93 mm, terminal plating of gold, and is specifically crafted for 1.02 mm pins. Comprising an overall length of 5.24 mm and a length below flange of 4.78 mm, it is part of the 450 series from Cambion Electronics Ltd. The connector type classified under this model is PCB socket, and it uses beryllium copper as its contact material, known for its strength and conductivity. This component is both RoHS and REACH compliant, ensuring its suitability for use in various global markets. Furthermore, its specifications align with common requirements in electronic manufacturing, emphasizing ease of soldering and durability through its tin and gold plating.
Industry Applications for 450-3704-01-06-00
The 450-3704-01-06-00 by Cambion Electronics Ltd. could potentially integrate into various industry sectors due to its versatile attributes. However, within specific applications, adherence to industry standards and rigorous testing by engineering and design teams are essential to confirm compatibility and safety. Below are chosen industry applications with potential scenarios:
- Consumer Electronics: This part might be employed in the assembly of consumer electronics where durable and reliable connections are required, such as in smartphones, tablets, or laptops. Its high-quality gold plating could potentially enhance conductivity and corrosion resistance in these devices.
- Entertainment and Gaming: Gaming consoles and virtual reality equipment could incorporate this socket as a part of their mainboard connections, potentially benefiting from its robust material properties and its ability to ensure stable, long-term connections.
- Robotics and Drones: In robotics and drones, where connections must withstand vibrations and frequent movements, the mechanical strength and superior conductivity provided by the beryllium copper contacts could be advantageous.
Note that these potential applications are conceptual/illustrative and necessitate detailed analysis and verification by engineering and design teams for adherence to industry standards.
About Cambion Electronics Ltd.
Cambion Electronics Ltd. specializes in the manufacture of high-quality electronic components, particularly focusing on Terminals and Terminal Blocks. Known for their precision engineering, Cambion produces components that offer reliability and durability, which are critical in electronic applications. The 450-3704-01-06-00 is an example of Cambion’s commitment to delivering components that meet stringent requirements, showcasing their expertise in developing dependable and robust Terminals and Terminal Blocks. Cambion’s product portfolio is diversified across various types of electronic connectors and terminals, ensuring a broad market reach.
Where to Find 450-3704-01-06-00 by Cambion Electronics Ltd
To procure the 450-3704-01-06-00, visiting the part detail page on findchips.com is recommended. Here you can find up-to-date inventory levels, pricing, and ordering options. Historically, distributors such as Interstate Connecting Components, Heilind Electronics, Bisco Industries, and Newark have stocked this part. However, for real-time availability and best pricing, checking findchips.com is advisable. Additionally, should you need alternatives to this specific model, they can also be found under the broader category of Terminals and Terminal Blocks where products from Cambion Electronics Ltd or other manufacturers may be available.