Overview of 450301014042 by Wurth Elektronik
The 450301014042 by Wurth Elektronik is a 10 x 2.5mm through-hole mount (THT) mini slide switch with an opposite side connection WS-SLTV specification. It falls under the subcategory of Slide Switches within the broad category of switches. This SPDT (single pole, double throw) slide switch is designed for on-on switching operation and is capable of handling a contact current of up to 500mA at a maximum voltage of 12V.
This switch features a polyamide actuator, which is characterized by its durability and chemical resistance, further complemented by its eye-catching red color for easy identification. The body dimensions are compact, with a height of 5mm, a breadth of 2.5mm, and a length or diameter of 10mm, making it suitable for applications where space efficiency is critical. Notably, both center and end contacts are plated with gold, ensuring excellent conductivity and resistance to oxidation. Additionally, the switch is capable of withstanding up to 500VAC, and with an electrical life of 2000 cycles, it promises reliability in repeated use scenarios.
From a technical and compliance standpoint, this part is RoHS compliant, signifying its adherence to current environmental standards by restricting the use of certain hazardous substances in electrical and electronic equipment. However, it’s not compliant with REACH, which might be relevant depending on the specific application or geographical market. The switch also bears the ECCN code EAR99, simplifying its international trade considerations by indicating it’s not overly restricted. For engineers and developers working on designs requiring precise switch operations within these specifications, the 450301014042 represents a robust solution.
Industry Applications for 450301014042
The versatility and specifications of the 450301014042 lend it to a wide array of potential industry applications. However, it’s crucial for engineering and design teams to analyze and verify that this component adheres to industry standards and specific application requirements. Below are conceptual examples of fields where this part might find utility:
- Consumer Electronics: Devices such as handheld gaming units, audio equipment, and remote controls might benefit from the compact size and switch functionality of the 450301014042. The gold-plated contacts can provide reliability for devices that require frequent switching actions.
- Industrial Automation: Control panels, user interfaces for machinery, and equipment might incorporate this mini slide switch for on-site manual control or configuration settings adjustments. Its high insulation resistance and durability under mechanical stress make it potentially suitable for such environments.
- Computing and Data Storage: Server racks, network switches, and storage systems could utilize this switch for manual control over power or mode settings. The high dielectric withstand voltage and operational temperature range are beneficial for applications subjected to variable environmental conditions.
- Medical Imaging: With the consideration that the switch’s material and electrical specifications match the stringent requirements of medical devices, it could potentially be used in control interfaces for non-critical medical imaging equipment.
- Telecommunications: Equipment used in networking and communication, such as modems and routers, might incorporate this type of switch for resetting or switching between operational modes.
Note, these potential industry applications are illustrative and require thorough verification for compliance and suitability.
About Wurth Elektronik
Wurth Elektronik is known for its extensive range of electronic components, including a comprehensive selection of switches. Among its offerings, slide switches play a crucial role for designers looking for reliable and compact switching solutions. The 450301014042 is an example of Wurth Elektronik’s dedication to producing high-quality switchgear, characterized by its precision engineering, robustness, and compliance with significant environmental standards. Wurth Elektronik’s slide switches, including those similar to the 450301014042, are appreciated for their build quality, reliability, and suitability for a wide range of applications across various industries. This commitment to quality and performance underlines Wurth Elektronik’s reputation in the switches market sector.
Where to Find 450301014042 by Wurth Elektronik
To secure the 450301014042 for your projects, researching available stock through findchips.com is highly recommended. On findchips.com, you can also explore other Slide Switches that might be offered by Wurth Elektronik or other manufacturers if 450301014042 does not meet your specific requirements. Historically, this part has been available at well-known distributors such as RS, Mouser Electronics, DigiKey, and Farnell. However, to get the current stock levels and pricing, visiting findchips.com is essential.