46015-1002 by Molex

Overview of 46015-1002 by Molex

The 46015-1002 is a board connector designed with ten contacts, featuring a female straight configuration and solder terminal. This connector is characterized by its locking mechanism, which ensures a secure connection between board components. It is classified under the electronic parts subcategory of Headers and Edge Type Connectors, a category well-known for its role in facilitating connections in various electronic devices.

Manufactured by Molex LLC, the 46015-1002 displays several compliance features, including RoHS compliance, meaning it adheres to restrictions on hazardous substances. The part life cycle code indicates that it is an active component, ensuring its availability for current projects and applications. Additional attributes include a rectangular power connector type, which provides versatility in various electronic designs.

The connector has a contact finish mating of “SN ON NI” (tin on nickel) and a termination finish of “MATTE TIN OVER NICKEL.” Using copper alloy for the contact material, it ensures good conductivity and reliability. The product is classified under ECCN code EAR99, which governs its export classification, and is compliant with REACH regulations, ensuring no harmful substances are present. As of the current writing, the factory lead time for this part is noted to be approximately 16 weeks.

Industry Applications for 46015-1002

The 46015-1002 could potentially serve a variety of industry applications due to its specific characteristics and robust design. Below are some industries where this connector might find applications, though these are only conceptual and should undergo engineering and design team verification for adherence to industry standards and specific requirements.

  • Consumer Electronics: This part might be used in consumer electronic devices such as televisions, audio systems, and gaming consoles. Its locking mechanism could provide stability in connections that are subject to frequent handling and movement.
  • Industrial Automation: Equipment in industrial settings, such as automated machinery or control panels, could utilize this connector due to its reliability and the ability to handle the demands of factory environments.
  • Telecommunications: The connector may be suitable for telecommunications equipment where secure connections are essential for maintaining signal integrity over longer distances.
  • Computing and Data Storage: Within servers or data storage solutions, the 46015-1002 could serve in applications where reliable interconnections between boards are necessary for optimal performance.
  • Robotics and Drones: In robotics applications, this connector could potentially be used to connect various components where space is limited but secure connections are critical for operational safety.

Each of these potential applications highlights the versatility of the 46015-1002. Other similar connectors in this category could also be evaluated for these use cases, depending on specific electrical and physical requirements.

About Molex

Molex LLC is a prominent manufacturer in the electronic components sector, specifically known for its diverse range of connectors, including Headers and Edge Type Connectors. The company designs and produces connectors that serve various industries, from consumer electronics to industrial automation. The 46015-1002 exemplifies their commitment to quality and reliability in their products.

In addition to the 46015-1002, Molex manufactures various other connectors that could be relevant for similar applications, providing customers with the opportunity to select the most appropriate component for their specific needs. Their extensive product line, consistent innovation, and adherence to industry standards make Molex a key player in the connector industry.

Where to Find 46015-1002 by Molex

For those interested in procuring the 46015-1002, it is recommended to research purchasing options on findchips.com. This site can provide up-to-date information regarding stock levels and pricing for the part. Additionally, users can explore other options within the Headers and Edge Type Connectors category for alternative parts that may be offered by Molex or other manufacturers.

Distributors where the part has historically been available include Onlinecomponents.com, Mouser Electronics, Avnet Americas, and Newark. However, it is essential to check findchips for the current status of availability at these distributors, as stock levels may vary.

Compare pricing for 46015-1002 and other Headers and Edge Type Connectors at findchips.com