Overview of 4608X-102-103LF by Bourns Inc.
The 4608X-102-103LF is designed as an isolated resistor network which includes four resistors, each with a resistance value of 10 kOhm. Key attributes of this Array/Network Resistor include a 2% tolerance and a temperature coefficient of 100 ppm/°C, encapsulated in a through-hole mount SIP (Single Inline Package) casing. It supports a working voltage of 100V and a power rating of 1W per network, with each resistor capable of dissipating 300 mW. This part is compliant with RoHS standards, indicating it is manufactured without the use of restricted hazardous substances.
The package is made of epoxy resin, and is equipped with a lead spacing of 2.54 mm and a flat terminal shape, which is finished with Tin/Silver/Copper (Sn/Ag/Cu). The rectangular package dimensions are 20.27mm in length, 2.49mm in width, and 8.89mm in height, suitable for applications requiring compact resistor networks. The operating temperature ranges from -55 °C to a maximum of 125 °C, making it a robust choice for varying environmental conditions. As per current data, the factory lead time for this component is approximately 16 weeks and 3 days.
Industry Applications for 4608X-102-103LF
Potential industry applications for the 4608X-102-103LF are based on its design to withstand varying environmental conditions and its capacity to manage significant voltage and power levels. Note that the following potential applications are illustrative and should be verified by engineering teams according to specific requirements:
- Consumer Electronics: This component might potentially be suitable for use in advanced consumer electronics which require a stable voltage management and power dissipation, such as in audio and video equipment.
- Telecommunications: The high reliability and precision of this resistor network could serve in telecommunications infrastructure, possibly in signal distribution and signal conditioning equipment.
- Industrial Automation: With a high operating temperature range and robust build, the 4608X-102-103LF could potentially be integrated into industrial automation systems, potentially involving processors and controllers that require precise resistance to maintain operational accuracy.
- Computing and Data Storage: Suitable for computing systems where precise voltage control and minimal drift (through its low temperature coefficient) are crucial for system stability and performance.
Note that these potential industry applications are conceptual and would require further analysis and verification by professional teams to ensure compliance with specific industry standards and application requirements.
About Bourns Inc.
Bourns Inc. is a prominent manufacturer of electronic components specializing in resistors and resistor networks among other electronic solutions. The company is known for its innovative approach and reliable products in the field of passive components. The Array/Network Resistors, including products like 4608X-102-103LF, represent Bourns Inc.’s commitment to providing durable and precise components suitable for a wide range of applications from consumer electronics to industrial systems. Bourns Inc. provides a variety of similar parts across different configurations and specifications, ensuring solutions are available for diverse engineering needs.
Where to Find 4608X-102-103LF by Bourns Inc
The easiest way to find and purchase the 4608X-102-103LF is through findchips.com. Historical data shows that distributors such as Digi-Key, Mouser Electronics, Chip1Stop, and Newark have offered this part, although real-time availability and pricing can be checked on findchips.com. For broader requirements, you may also search within the Array/Network Resistors subcategory to view alternate parts that might be offered by Bourns Inc. or other manufacturers.