Overview of 4610X-101-103LF by Bourns Inc.
The 4610X-101-103LF is a resistor array or network resistor characterized by its bussed circuit configuration. Manufactured by Bourns Inc., it utilizes metal glaze/thick film technology, highlighting its modern construction approach. This specific model has a power rating of 1.25W and resistance value of 10kΩ, with a resistance tolerance of ±2%. Designed to operate within a voltage rating of 100V and featuring a temperature coefficient of 100ppm/°C, it adeptly handles fluctuations within specified temperature ranges (-55°C to +125°C operationally). Its through-hole mount design accommodates traditional PCB layouts, encapsulated in a standard SIP package, adhering to RoHS compliance for environmental safety.
Notably, this part is in the active product life cycle and comes with a factory lead time of 21 weeks and 4 days. It is suitable for applications requiring precise resistance values and stability under thermal variations, thanks to its 100ppm/°C temperature coefficient and robust epoxy resin construction.
Industry Applications for 4610X-101-103LF
The versatility of the 4610X-101-103LF lends itself to various industry applications. Possessing attributes such as high precision, stable performance across wide temperature ranges, and RoHS compliance, these resistors could conceptually be employed in:
- Automotive: Potentially used in electronic control units (ECUs), infotainment systems, or environment sensing systems. The temperature stability and reliability might make it suitable for vehicles’ demanding operating conditions.
- Telecommunications: Could be employed in network hardware like routers and switches, where precise resistance values are crucial for signal integrity and device performance.
- Medical Imaging: The precision and reliability of this resistor array might make it suitable for sensitive medical imaging equipment where accurate electrical parameters are critical.
- Consumer Electronics: Potentially useful in audio devices, wearable technology, and various types of sensors requiring accurate sensing and signal processing capabilities.
- Industrial Automation: Might be applied in control systems and sensors within automated production lines, benefiting from its reliable performance and precise resistance values.
Note, these potential industry applications are conceptual and require thorough verification for adherence to specific standards and requirements of each application context.
About Bourns Inc.
Bourns Inc. is a reputable manufacturer in the field of electronic components, notably excelling in the production of resistors. With the 4610X-101-103LF as a prime example, Bourns showcases its expertise in crafting Array/Network Resistors that meet rigorous industry standards. Their product line encompasses a wide range of resistive technologies and configurations, including thick film, metal oxide, wirewound, and others, catering to diverse application needs across sectors. Bourns is committed to innovation and quality, evidenced by its continuous development of products that offer reliability and precision. Their resistors, including arrays and network types, are tailored to support advancements in automotive, telecommunications, consumer electronics, and many more fields, underpining the industry’s push towards higher performance and reliability.
Where to Find 4610X-101-103LF by Bourns Inc
For engineering and procurement professionals seeking the 4610X-101-103LF, findchips.com offers an extensive platform to research and compare current stock levels and pricing. It’s advisable to explore Array/Network Resistors to identify alternate parts from Bourns Inc. or other manufacturers that may also fit your requirements. Historically, this part has been available through a variety of distributors, including New Advantage Corporation, Component Electronics, Inc, Avnet Abacus, and DigiKey. However, to get the most up-to-date inventory status and best pricing options, a visit to findchips.com is recommended.