464763-E by TE Connectivity

Overview of 464763-E by TE Connectivity

The 464763-E is a connector accessory manufactured by TE Connectivity, specifically designed as a contact socket that utilizes copper alloy. This component is part of the Maxibridge Series, indicating its application within robust connector systems. The 464763-E features crimp terminations, allowing for a secure connection with wire sizes ranging from 22 AWG to 20 AWG. With gold-plated contacts, this part offers enhanced conductivity and resistance to corrosion, making it suitable for various demanding applications.

As of the current writing, this part is listed under the electronic components subcategory of Assembly Items, which is essential in the broader category of Connector Support. This connector accessory supports power and signal functionalities and exhibits a temperature operating range between -55 °C and 150 °C. It has a rated current of 12 A, which contributes to its versatility in a variety of industrial applications.

Industry Applications for 464763-E

The versatility of the 464763-E makes it potentially applicable in several industries, including but not limited to the following:

  • Industrial Automation: This part might be employed in control systems where efficient signal transfer and reliable power distribution are necessary. It could be used in components such as programmable logic controllers (PLCs) and industrial control panels, which generally require durable and dependable contact sockets.
  • Consumer Electronics: The 464763-E may find application in devices that require compact connectors for power and signal connections. Products such as audio devices, gaming consoles, and smart home appliances might utilize similar crimp connectors for enhanced performance in tight spaces.
  • Aerospace and Defense: In systems where reliability and performance are critical, this connector accessory could be an option for various applications, including avionics and military communication systems. Its operational temperature range and robust construction might support high-performance needs against adverse environmental conditions.
  • Transportation and Logistics: Potentially used in vehicles where power and signal management is crucial, this part might be utilized in electric power steering systems or sensor interfaces. Its compact design and effective current ratings could enhance system integration in modern vehicle architecture.
  • Telecommunications: The high current rating and suitability for crimp connections might indicate its possible use in telecommunications infrastructure, including signal repeaters or network switches, where reliable connectivity is paramount.

It is essential to note that these potential industry applications are only conceptual illustrations. Engineering and design teams must conduct detailed analysis and verification regarding adherence to industry standards and specific application requirements. It is possible that similar components within the same category may serve comparable purposes across these industries.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for their extensive portfolio in various sectors, including automotive, industrial, medical, and communication. Within the scope of Assembly Items, TE Connectivity manufactures products that support a variety of connector systems, emphasizing reliability and high performance.

The 464763-E exemplifies their commitment to quality within the connector accessory domain. Similar parts produced by TE Connectivity may include various socket connectors, terminal blocks, and other components designed for effective power and signal distribution. The focus on durable materials, such as copper alloys and gold plating, ensures that these components can operate in diverse applications and harsh environments.

Where to Find 464763-E by TE Connectivity

464763-E, it is advisable to research reliable distributors through platforms like findchips.com. This site can provide current stock levels, pricing, and alternative options for sourcing Assembly Items that might be offered by TE Connectivity or other manufacturers.

Historically, the 464763-E has been available from distributors such as:

  • Master Electronics
  • Avnet Asia
  • DigiKey
  • Mouser Electronics

However, it is essential to check findchips.com for the latest updates on stock availability and pricing, as this information can change frequently.

Compare pricing for 464763-E and other Assembly Items / Connector Support at findchips.com