Overview of 46765-2301 by Molex
The 46765-2301 by Molex is a Micro HDMI Connector featuring a right-angle receptacle with surface mount technology (SMT) and hybrid type mount. This low-halogen component is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) standards, ensuring its suitability for environmentally sensitive applications. It is designed with 19 contacts, employing a locking feature for secure connections. Furthermore, it includes Kapton tape for better handling during the assembly process. Notably, its insulator is made from glass-filled liquid crystal polymer, known for its excellent thermal and electrical properties, and the contacts are finished with gold over nickel, offering reliable connectivity and a low contact resistance of 10 mΩ.
This part is relevant for various telecom and datacom applications as it is designed to facilitate high-speed data and video transfer protocols like DisplayPort and HDMI. With dimensions specifically accommodating compact spaces (body breadth of 0.114 inches, depth of 0.295 inches, and length of 0.256 inches), it is particularly suitable for devices where space conservation is crucial. Additionally, the component supports an operational temperature range from -30 °C to 85 °C, making it versatile for different environmental conditions.
Industry Applications for 46765-2301
The 46765-2301 connector’s characteristics potentially make it suitable for a variety of industry applications. The following are illustrative examples where this component could be considered:
- Consumer Electronics: Devices such as tablets, smartphones, and portable gaming systems could potentially utilize this connector for their video output interfaces. The compact size and right-angle design could help in maintaining the slim profiles of these devices while ensuring high-data-rate video connection.
- Transportation and Logistics: In-vehicle systems such as GPS and entertainment units, which require reliable data transmission capabilities, might benefit from this connector. Its robust design and operational temperature range make it a candidate for applications subjected to varying environmental conditions.
- Energy and Power Systems: Monitoring equipment in energy distribution networks could use such connectors for enabling secure data transmissions between different system components, possibly employing its high insulation resistance and durability (rated for 5000 cycles).
These potential industry applications are conceptual/illustrative and need analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including an extensive range of connectors and related products for diverse industries. Within the realm of Telecom and Datacom Connectors, Molex offers innovative designs that enhance performance and reliability for critical communication infrastructures.
46765-2301 is one of the many sophisticated telecom and datacom connectors provided by Molex that are designed to meet contemporary technological demands. The company’s commitment to quality is evident in their adherence to internationally recognized standards and practices, ensuring their components are suitable for a wide array of applications from consumer electronics to advanced telecommunications systems.
Where to Find 46765-2301 by Molex
For those looking to procure the 46765-2301, FindChips.com offers a robust tool for researching availability and pricing across a spectrum of distributors. Historically, this component has been stocked by Master Electronics, TTI, Bristol Electronics, Onlinecomponents.com, and Mouser Electronics, among others. To review current stock levels and competitive pricing, potential buyers are advised to visit FindChips.com. Additionally, for exploring alternatives to 46765-2301, the site’s section on Telecom and Datacom Connectors may offer viable options from Molex or other manufacturers.