Overview of 4700-008MLF by CTS Corporation
The 4700-008MLF is an electromagnetic interference (EMI) filter with specifications including a single function, a voltage rating of 100 V, and a current rating of 10 A, packaged in a RoHS-compliant Pill, Square Package for surface mount technology. This part is designed as a LC (Pi) low pass EMI filter with a third-order filter configuration, using 1 channel. The inductor value is 0.1 µH and the capacitor value is 4000 pF. This configuration provides a means to reduce electromagnetic noise in electronic systems. Its maximum insertion loss is specified at 70 dB, which indicates its efficiency in blocking unwanted frequencies.
The dimensions of 4700-008MLF make it suitable for compact applications, measuring 8 mm in length, 2.29 mm in width, and 2.29 mm in height. The component is capable of handling significant electrical specifications and ensures compliance with international standards, including IEC protocols, indicated by its ECCN code “EAR99” and HTS code “8504.50.80.00”. Notably, the package description explicitly mentions its RoHS-compliant status, ensuring its suitability for use in environments where hazardous substances are restricted.
Industry Applications for 4700-008MLF
The versatility and robust performance of the 4700-008MLF make it suitable for a broad range of industrial applications, especially where high-level EMI filtering is crucial. Here, we discuss three potential industry applications:
- Energy and Power Systems: The high-rated voltage and current capabilities of the 4700-008MLF potentially make it suitable for use in power control systems, where stable operation free from electromagnetic disturbances is critical. Components such as in inverters or power conditioners, which are integral to solar power installations and other energy systems, might utilize such a filter.
- Medical Imaging: Imaging systems such as MRI and CT scanners require precise and stable electronic environments to produce accurate imaging results. The EMI filtering capability of the 4700-008MLF potentially helps in reducing electrical noise that could affect the sensitive digital components in medical imaging equipment.
- Robotics and Drones: Robotics and drones involve the integration of various sensitive sensors and communication systems that must operate free from interference for precise control. Given its effective high-frequency noise attenuation, this EMI filter might be used to ensure reliable operation in such advanced technological environments.
Note: These potential industry applications are conceptual illustrations and require thorough verification and compliance checks by respective engineering and design teams to match industry-specific standards and application requirements.
About CTS Corporation
CTS Corporation is a recognized manufacturer and supplier of electronic components including a wide range of filters, among which 4700-008MLF plays a significant role. Their expertise lies in developing advanced technology solutions such as Data Line Filters that address the needs for electromagnetic interference filtering in various applications. CTS’s products stand out for their robust design, adherence to global standards, and suitability for high-demand applications, making them trusted options in the industry for ensuring reliable and stable electronic operations.
Where to Find 4700-008MLF by CTS Corporation
To find the 4700-008MLF, interested buyers should consider using dedicated electronic component platforms such as findchips.com. Detailed stock levels, pricing, and distributor data can be found here. The part historically has been available at distributors such as Master Electronics, Avnet Abacus, Richardson RFPD, Onlinecomponents.com, and Avnet Americas. To explore possible purchasing options, using the Data Line Filters parameter search can help identify alternate parts from CTS Corporation or other manufacturers that could meet specific requirements.