4700-008MLF by Tusonix

Overview of 4700-008MLF by Tusonix

The 4700-008MLF by Tusonix is categorized as Data Line Filters, designed for filtering unwanted high-frequency noise in data lines while preserving the integrity of the desired signals. This particular model features a single function LC(PI) filter configuration, boasting a capacitance of 4000pF at a rated voltage of 100V, and can handle currents up to 10A. The component is surface mountable with dimensions presenting a low profile (8 x 2.29 x 2.29 mm), making it suitable for compact electronic designs. It is RoHS compliant and offers an insulation resistance minimum of 10000 MΩ, lending to its high reliability in sensitive applications.

One notable attribute of the 4700-008MLF is its substantial insertion loss-max of 70 dB, indicating its efficacy in significantly attenuating unwanted signal frequencies when deployed in a circuit. The small inductance of 0.1 µH helps in minimizing signal delays, thereby preserving signal integrity for high-speed data transmissions. Its design supports a PI-type circuit, an advantageous feature for more sophisticated filtering needs by combining the properties of both series inductors and shunt capacitors to achieve a broader range of rejection frequencies.

Industry Applications for 4700-008MLF

While the potential industry applications for 4700-008MLF are vast, it’s important to approach this with the understanding that these applications are hypothetical and would require thorough analysis by engineering and design teams. This analysis is critical for ensuring the part’s compatibility with specific industry standards and application requirements.

  • Energy and Power Systems: In energy and power systems, the sustainability of signal integrity is paramount. Devices such as smart meters and power conditioners might make use of 4700-008MLF for managing data line noise, taking advantage of its high current rating and effective noise suppression capabilities to maintain accurate and reliable measurement and communication.
  • Medical Imaging: The precision required in medical imaging equipment implies a need for extremely reliable data transmission free of interference. The 4700-008MLF could be potentially implemented in these systems, leveraging its high insulation resistance and low inductance to provide clean signal paths necessary for high-fidelity imaging outputs.
  • Robotics and Drones: For robotics and drones, which often operate in environments with significant electronic noise, the 4700-008MLF might be employed to safeguard data communication lines. Its robust voltage and current handling capabilities coupled with efficient filtering performances, ensure operational reliability and responsiveness in critical control applications.

Note that these applications are conceptual/illustrative and necessitate validation for specific use cases to confirm adherence to industry standards and requisite performance criteria.

About Tusonix

Tusonix, a subsidiary of CTS Corporation, specializes in the manufacture of high-quality electromechanical filters, including an extensive range of Data Line Filters. The company is recognized for its expertise in developing solutions that address complex interference challenges across various applications. Tusonix’s product portfolio is distinguished by its focus on high-reliability components designed to meet stringent industry requirements, with the 4700-008MLF serving as a testament to their commitment to innovation and quality in the realm of electromagnetic interference (EMI) solutions.

Where to Find 4700-008MLF by Tusonix

For those interested in purchasing the 4700-008MLF, it is recommended to conduct research on our platform, FindChips.com. Here, users can explore not only the availability of the 4700-008MLF but also look for alternate parts within the broader category of Data Line Filters that might be offered by Tusonix or other manufacturers. Historically, the part has been distributed by reputable suppliers such as TTI, Mouser Electronics, and DigiKey. However, to obtain the most current stock levels, pricing, and potential alternative suppliers, visiting FindChips.com is highly recommended.

Compare pricing for 4700-008MLF and other Data Line Filters / Filters at findchips.com