4701-001MLF by CTS Corporation

Overview of 4701-001MLF by CTS Corporation

The 4701-001MLF, manufactured by CTS Corporation, is characterized as a Data Line Filter suitable for a variety of applications where electromagnetic interference (EMI) needs to be managed. This component features a single functioning EMI filter in a surface mount package and is designed to handle up to 100 volts and 10 amperes of rated voltage and current, respectively. A key feature of this part is its Pi-type circuit design, which significantly enhances its filtering capabilities.

Compliant with RoHS and REACH standards, the 4701-001MLF ensures environmental safety and adherence to current regulations concerning hazardous materials in electronic components. From a physical standpoint, this low-profile filter measures just 10 mm in length, 2.29 mm in height and width, thus making it a compact choice for space-constrained applications. Additionally, the filter offers an exceptionally high insulation resistance of at least 10000 MΩ, along with a substantial capacitance of 8200 µF and an inductance of 0.1 µH.

Industry Applications for 4701-001MLF

The Data Line Filters like 4701-001MLF can potentially be applied across a wide range of industries. These applications depend on the specific requirements for EMI filtering and the electrical characteristics of the end-use environment.

  • Consumer Electronics: Devices such as smartphones, laptops, and tablets could implement this EMI filter to manage interference within their circuitry, potentially preserving signal integrity and improving device performance.
  • Telecommunications: Equipment like routers, switches, and network hubs, which are critical for data communication, could use this filter to enhance their reliability and efficiency through better management of EMI.
  • Industrial Automation: In automated manufacturing environments, there is a significant presence of electronic noise. The 4701-001MLF could be incorporated into control systems and sensors to mitigate EMI, thus possibly enhancing system stability and accuracy.
  • Electronic Manufacturing: During the manufacturing of electronic circuit boards and components, integrating this EMI filter into testing and assembly stages could potentially improve the quality and performance of electronic products by reducing noise levels.

Please note, however, that the potential industry applications listed are conceptual and would require further verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About CTS Corporation

CTS Corporation is a leading designer and manufacturer of electronic components, particularly known for their range of Data Line Filters and other filtering solutions. In relation to products similar to 4701-001MLF, CTS specializes in developing filters that manage electromagnetic interference in a multitude of devices across various industries. Their filters are often recognized for durability, reliability, and compliance with stringent regulations, making them a preferred choice for demanding applications. This makes the 4701-001MLF part an exemplar of CTS’s commitment to producing advanced filtering technologies.

Where to Find 4701-001MLF by CTS Corporation

To purchase or research additional details regarding the 4701-001MLF, potential buyers may visit findchips.com. This component has previously been listed with distributors such as Master Electronics, Avnet Abacus, Richardson RFPD, Onlinecomponents.com, Future Electronics, and Avnet Americas. However, for current availability, stock levels, and pricing, always check the most current listings on findchips.com. Interested parties can also explore alternative components by searching for related Data Line Filters that might be offered by CTS Corporation or other manufacturers.

Compare pricing for 4701-001MLF and other Data Line Filters / Filters at findchips.com