Overview of 47053-1000 by Molex
The 47053-1000 is a board connector featuring 4 contacts, arranged in a single row with a male gender and straight mounting style. The pitch spacing is 2.54mm, making it compatible with standard breadboards and development boards. This part’s solder terminal for electrical connection is complemented by its locking feature, ensuring a secure fit within a circuit. The insulator, made from white polyamide, provides a durable and reliable physical and electrical barrier between the metal contacts. Designed for signal connector systems, the 47053-1000 is part of the KK 254 47053 series and is RoHS compliant, reflecting Molex’s commitment to environmental standards.
This connector’s dimensions, including a body breadth of 0.23 inch, a depth of 0.295 inch, and a length of 0.402 inch, make it compact yet versatile for various applications. The contact material is brass, offering excellent conductivity, and the termination’s matte tin over nickel finish ensures a reliable connection. With a UL flammability code of 94V-0, this part guarantees safety in its applications. The 47053-1000 supports a general purpose option and has a “Pbfree Code” and “Rohs Code” of “Yes”, emphasizing its compliance with lead-free and hazardous substances regulations.
Industry Applications for 47053-1000
The 47053-1000 board connector’s versatility and its specifications make it suitable for various industry applications. While primarily suggested for the automotive sector, its potential use cases extend to other fields as well. Below are some industries and examples where the 47053-1000 could be particularly useful. It’s important to note that these applications are conceptual and would require further verification and analysis by engineering and design teams.
- Automotive: Its locking feature and RoHS compliance make the 47053-1000 suitable for automotive applications, where it might be used in infotainment systems, navigation controls, or as part of the connection systems in electronic control units (ECUs).
- Consumer Electronics: The compact and reliable design could be an excellent choice for consumer electronics, such as in home automation systems, smart devices, and peripheral connections for computers and gaming consoles.
- Industrial Automation: In industrial settings, the 47053-1000’s durability and the secure connection offered by its locking mechanism could be beneficial for sensors, actuators, and control units within automated production lines.
- Telecommunications: The connector’s specifications indicate potential applications within telecommunications equipment, including routers, switches, and modems, where reliable signal transmission is critical.
The illustrative applications mentioned underscore the connector’s adaptability across sectors, aided by its physical characteristics and compliance with industry standards.
About Molex
Molex stands as a significant player in the connectors industry, with a broad portfolio that includes not just Headers and Edge Type Connectors but an extensive range of solutions catering to various sectors. Known for its dedication to innovation, quality, and sustainability, Molex manufactures connectors that are essential in a multitude of applications, from simple electronic devices to complex industrial machinery. The 47053-1000 exemplifies Molex’s commitment to reliability and performance in connector technology. Molex’s extensive product range ensures that for nearly any connector requirement, there’s a Molex part that fits the specifications.
Where to Find 47053-1000 by Molex
To source the 47053-1000 board connector and alternatives, visiting findchips.com is recommended. Through FindChips, users can access real-time stock levels, pricing from multiple distributors, and detailed part data. This part, belonging to the Headers and Edge Type Connectors category, and similar parts by Molex or other manufacturers, can be easily compared and evaluated. Historically, the 47053-1000 has been available from distributors including TestEquity LLC, Master Electronics, CHIPMALL.COM LIMITED, and Chip1Cloud, among others.
It is crucial to refer to FindChips for the most current availability and pricing information. The platform supports making an informed procurement decision by providing comprehensive insights into the electronic components market.