Overview of 47151-0001 by Molex
The 47151-0001 is a telecom and datacom connector designed for applications requiring a male connection with a right-angle configuration. This connector features 19 contacts and employs a surface mount terminal design, ensuring efficient integration onto printed circuit boards (PCBs). The part is notable for being lead-free, addressing the growing demand for environmentally friendly components in electronics manufacturing.
Manufactured by Molex, a leading provider of electronic connectors, the 47151-0001 is compliant with various environmental standards, including RoHS and REACH, which emphasize the reduction of hazardous substances in electrical and electronic equipment. The connector is constructed with a polyphenylene insulator, a material known for its excellent thermal and mechanical properties, which enhances the reliability of connections in various applications.
As of the current writing, the part is classified as obsolete. This classification may affect procurement decisions, requiring potential buyers to evaluate their need for this specific connector against alternative solutions in the market.
Industry Applications for 47151-0001
Given its specifications, the 47151-0001 may find utility in various industry applications. Here are some potential examples:
- Consumer Electronics: This component could potentially be used in devices such as televisions, where multiple connections are required for signal processing. Its right-angle mounting style might allow for space-efficient designs, essential in compact consumer electronics.
- Renewable Energy: The connector might support applications in solar inverters, providing robust connections for power management systems. The lead-free construction aligns with environmental regulations, making it a suitable choice for companies focusing on sustainability.
- Networking Equipment: The 47151-0001 could be relevant in routers and switches, which often require reliable connections between circuit boards. Its surface mount design might reduce the required board space and improve assembly efficiency.
- Telecommunications: In telecom applications, this connector may serve in devices such as modems or fiber optic converters, where effective signal transmission is crucial. The male configuration provides secure fittings, which are vital in these high-frequency applications.
- Data Communication: The connector could potentially be utilized in data center hardware, where numerous connections need to be made on server motherboards. Its specifications could support high-speed data transfer demands.
It is essential to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Molex
Molex is a prominent manufacturer in the connector industry, particularly known for its comprehensive range of telecom and datacom connectors. The company produces various interconnect solutions designed to meet the needs of modern electronic applications. The 47151-0001 falls within their extensive catalog, which includes numerous similar parts that support diverse consumer and industrial applications.
Molex emphasizes innovation and quality in their products, ensuring that connectors like the 47151-0001 are developed to meet technological advancements in telecommunications and data communications. Their commitment to compliance with environmental standards further supports the growing demand for eco-friendly electronic components.
Where to Find 47151-0001 by Molex
Historically, the 47151-0001 has been available from several distributors such as:
- Win Source Electronics
- Quest Components
- Bristol Electronics
- Newark
It is important to note that stock levels may vary, so consulting findchips.com will provide the most current information on availability and pricing for the connector.