Overview of 47219-2001 by Molex
The 47219-2001 is a microSD connector offering a compact solution for portable electronic devices. Manufactured by Molex, this component is designed for surface mount technology (SMT) applications, featuring a right angle orientation which makes it suitable for pcb (printed circuit board) layouts with limited space. It includes 8 contacts arranged in a single row, with a pitch of 0.043 inches between each contact. This connector’s termination type is surface mount, which allows for a direct attachment to the pcb, enhancing the device’s overall reliability by reducing the mechanical stress on solder joints during use.
The insulator of this part is black and made of Liquid Crystal Polymer (LCP), known for its high-temperature tolerance and mechanical strength. Moreover, this product is marked as low halogen, complying with RoHS and REACH regulations, making it a preferable choice for applications requiring environmentally friendly materials. Its design incorporates a hinged cover, ensuring a secure connection and protection for the microSD card. With a durability rating of 5000 cycles, this connector promises longevity and consistent performance in various applications.
From a technical specifications standpoint, the 47219-2001 features a contact resistance of 100 mΩ and an insulation resistance of 100000000 Ω. It can withstand voltages up to 500 VAC, and it operates within a temperature range of -20 °C to 85 °C. Such specifications depict a component that is both versatile and robust for a multitude of electronic applications.
Industry Applications for 47219-2001
The 47219-2001 microSD connector by Molex potentially serves a wide array of applications across various industries, given its compact size, durability, and compliance with key environmental standards. It’s critical to note that these potential applications are conceptual and require thorough analysis by engineering and design teams to ensure they adhere to industry standards and specific requirements. The following are conceptual applications for this part:
- Consumer Electronics: Devices such as smartphones, tablets, digital cameras, and portable gaming systems might incorporate this microSD connector, benefiting from its compact form factor and reliable data storage expansion capabilities.
- Wearable Technology: With the wearables market constantly striving for smaller, more efficient components, the 47219-2001 could potentially find its place in smartwatches or fitness trackers, facilitating data logging and transfer in these compact devices.
- Industrial Automation: In industrial settings, where data logging and firmware updates are critical, this microSD connector might be used within control panels or IoT devices, providing a means for memory expansion and software configuration.
- Audio and Video Systems: Entertainment devices, including mp3 players, portable speakers, or in-car entertainment systems, could benefit from using a microSD connector for media storage, offering users the flexibility to expand their libraries.
- Entertainment and Gaming: Handheld gaming consoles and VR (Virtual Reality) headsets, requiring high data capacity for games and applications, might utilize this microSD connector, ensuring ample storage and easy access to content.
Note that these suggested applications are conceptual and must be validated for technical compatibility and compliance with relevant standards by specialized design teams.
About Molex
Molex is a globally recognized leader in the development and manufacturing of electronic solutions, including a wide range of connectors. With a focus on innovation and quality, Molex serves the needs of customers across various industries, from consumer electronics to automotive and industrial applications. Their products, including the 47219-2001 and similar connectors, are known for their reliability, precision engineering, and ability to meet the demands of complex and critical applications. Within the realm of Headers and Edge Type Connectors, Molex offers a vast portfolio designed to address the diverse needs of its customers, ensuring high performance and compatibility across a broad array of devices.
Where to Find 47219-2001 by Molex
To purchase the 47219-2001 connector, it’s advisable to utilize reliable resources like findchips.com. This platform allows potential buyers to compare current stock levels and pricing from multiple distributors, ensuring they can find the best deal available. Historically, this part has been available through distributors such as Master Electronics, Avnet Asia, Bristol Electronics, and TME. However, inventory can fluctuate, so it’s recommended to check findchips.com for the most up-to-date availability and pricing. For those looking for alternatives or similar parts, the site’s Headers and Edge Type Connectors section may offer other options offered by Molex or competing manufacturers.