Overview of 47272-0001 by Molex
The 47272-0001 is a Displayport connector characterized by a female receptacle with 20 surface mount terminals, configured in a right-angle orientation. Designed for PCB mounting, this connector features gold-plated contacts housed within a stainless steel body, belonging to the 47272 series by Molex. It stands out for its compliance with RoHS, indicating that it is manufactured with a focus on environmental sustainability. The connector’s design incorporates detent locking for secure mating, ensuring robust and reliable connections critical in high-performance applications. Its body dimensions include a 0.7 inch length, a 0.256 inch breadth, and a 0.567 inch depth, making it a compact yet effective solution for data and telecom communications.
Key features of the connector include its capability to withstand 707VAC dielectric voltage, maintain contact resistance as low as 50 mΩ, and support operating temperatures ranging from -20 °C to +85 °C. With an insulation resistance of 100000000 Ω and durability rated for 10,000 cycles, it offers excellent longevity and performance reliability. The connector is also equipped with a polarization post and a polarized housing for correct orientation and mounting, reducing the risk of misalignment during installation.
Industry Applications for 47272-0001
The following industry applications for the 47272-0001 connector are conceptual and serve to illustrate its potential versatility. These use cases should be carefully analyzed and verified by engineering and design teams for compliance with industry standards and specific application requirements.
- Consumer Electronics: Potentially used in laptops, monitors, and docking stations where Displayport connections are commonly utilized. The gold-plated contacts might provide superior signal integrity for high-definition video and audio transmission, an essential requirement for these applications.
- Telecommunications: Could find application in networking equipment such as routers, switches, and modems that require robust and reliable data connections. The connector’s structure, offering right-angle mounting, might facilitate efficient space utilization within compact telecom infrastructure.
- Commercial Office Equipment: The 47272-0001 might be a fitting choice for office electronics like printers, scanners, and copiers, where its durability and high insulation resistance could ensure steady performance over numerous device interactions.
- Industrial Automation and Control Systems: In automation environments, dependable data transmission is crucial. The connector’s properties, including its locking feature and high dielectric withstanding voltage, could ensure it withstands the rigors of industrial usage, possibly for sensor or control unit connectivity.
Note: These potential industry applications are conceptual and require thorough verification by relevant engineering teams.
About Molex
Molex stands out as a significant player in the connectors industry, especially renowned for their range of Telecom and Datacom Connectors. Known for innovation and reliability, Molex connectors, including the 47272-0001, are integral components in various telecommunications and data communications systems. Molex prides itself on manufacturing connectors that excel in performance, durability, and ease of use, catering to a wide array of applications from consumer electronics to robust industrial systems. Their product lines continually evolve to meet and exceed the demands of the technological landscape, offering solutions that address emerging trends like high-speed data transmission and miniaturization.
Where to Find 47272-0001 by Molex
To source the 47272-0001 connector, turn to findchips.com, where you can find the most current stock levels, pricing, and distributor options. When searching for Telecom and Datacom Connectors, findchips.com provides a comprehensive platform offering a wide range of parts from Molex and other manufacturers, facilitating the search for alternate parts or similar components.
In the past, distributors such as Master Electronics, Avnet Asia, PEI Genesis, and Heilind Electronics have historically offered the 47272-0001. However, to confirm current availability and best pricing, it’s advisable to use findchips.com as a resource for real-time information. With its extensive database, the site enables easy comparison and selection, assisting procurement specialists in making informed decisions quickly.