Overview of 472720001 by Molex
The 472720001 by Molex is a DisplayPort connector characterized by its 20 female contacts, designed for right-angle, surface-mount soldering applications. This part, belonging to the Telecom and Datacom Connectors subcategory, offers a compact receptacle solution with a terminal pitch of 0.5 mm. Its dimensions, with a body length of 0.7 inches, breadth of 0.256 inches and depth of 0.567 inches, make it suitable for tight-space applications, emphasizing its versatility and adaptability in today’s compact electronic device designs.
Further defining its features, the 472720001 supports DisplayPort connectivity, offering a reliable, high-definition video and audio connection. This part is constructed from brass contact material with a gold finish for termination and specifies a contact resistance of 50 mΩ, ensuring efficient signal transmission. Its insulator is made from glass-filled liquid crystal polymer, providing durability and stability over its operating temperature range of -20 °C to 85 °C. Compliant with RoHS and REACH, this connector underlines an environment-friendly choice for manufacturers. Additionally, it is designed for durability, supporting up to 10,000 mating cycles.
Industry Applications for 472720001
The 472720001 might find its applications across a varied range of industries thanks to its versatility and the universal demand for DisplayPort connectivity in modern electronics. Below are several potential industry applications, noting that these are conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure compliance with specific requirements and standards.
- Consumer Electronics: Potentially being utilized in televisions, gaming consoles, personal computers, and monitors, where DisplayPort connections are essential for video output. The compact form factor and high durability of this part might make it particularly appealing for devices where space is at a premium and frequent connection/disconnection of the DisplayPort is expected.
- Computing and Storage Devices: Servers, laptops, and desktop computers could benefit from this connector, especially in scenarios requiring reliable, high-speed data and video transfer interfaces. The gold finish for termination might enhance conductivity and signal integrity, critical in these applications.
- Telecommunications: Networking equipment, such as switches and routers that facilitate video streaming or high-speed data networks, might incorporate this connector to provide auxiliary video interfaces or console connections.
- Professional A/V Equipment: Video projectors, digital signage, and professional monitors could use this connector for DisplayPort inputs. The product’s specifications regarding durability and insulation resistance could support the reliability requirements for such applications.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Founded in 1938, Molex stands as a globally recognized provider of electronic solutions, including a wide array of connectors, cable assemblies, and other electronic components. In the realm of Telecom and Datacom Connectors, Molex has continually innovated to meet the evolving demands of the telecommunications and data communication industries. Their offerings, including the 472720001, showcase their commitment to quality, reliability, and performance. Molex’s expertise spans across various industries, capitalizing on their robust R&D capabilities to develop solutions that address specific challenges, such as connectivity with enhanced signal integrity and greater miniaturization. Their products, known for durability and precision engineering, cater to a broad spectrum of applications from consumer electronics to industrial automation.
Where to Find 472720001 by Molex
For procurement professionals and engineers seeking to source the 472720001, findchips.com offers a comprehensive platform to check real-time stock availability and pricing from a variety of distributors. Historically, distributors such as Chip1Stop, Avnet Abacus, Chip 1 Exchange, Rutronik, Bristol Electronics, and Verical have carried this part. However, current availability and pricing can fluctuate, so it’s advisable to visit findchips.com for the latest information. The site also provides a useful resource for identifying alternative Telecom and Datacom Connectors that might be offered by Molex or other manufacturers, ensuring that you can find the best part for your application needs.