Overview of 47346-0001 by Molex
The 47346-0001 by Molex is a Micro USB Type B receptacle connector, part of the 47346 series, that conforms to the USB 2.0 standard. This component features five positions and is designed for surface mounting with a right-angle orientation. Distinguished by its locking mechanism, the connector offers a receptacle gender specification and is suitable for a range of telecommunications and data communication applications.
The connector’s contacts are made from copper alloy, ensuring a reliable electrical connection, and the component is housed in a liquid crystal polymer casing colored black. It boasts features such as polarization and shielding, which enhance its functionality in various electronic environments. Also notable is its compliance with RoHS, REACH, and carries an ECCN Code of “EAR99” for export. The terms of environmental safety and regulatory compliance are rigorously met, attributed to its Pb and RoHS compliant codes. With a durability rating of 10,000 cycles, it stands as a robust choice for continual usage.
Industry Applications for 47346-0001
The 47346-0001 connector from Molex is versatile, suitable for various technical environments potentially including:
- Consumer Electronics: This component could potentially be used in devices such as smartphones, tablets, and other gadgets that require a micro USB interface. Its compact size and right-angle design might allow for better space utilization within tight enclosures.
- Computing and Data Storage: In computing devices, especially in portable equipment like laptops and external storage drives, the right-angle micro USB connector might facilitate connectivity in restricted spaces, possibly enhancing device design and usability.
- Telecommunications: Equipment used in networking and data communications might utilize such connectors for servicing or configuration interfaces. The locking feature could potentially offer a secure connection, minimizing risks of accidental disconnections in critical infrastructure.
- Audio and Video Systems: In audio and video equipment where USB connectivity is essential for data transfer or firmware updates, this connector might be used due to its small footprint and high reliability.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering teams for adherence to industry standards and specific requirements.
About Molex
Molex is a globally recognized provider of electronic components, particularly known for their broad range of connector solutions that address a variety of markets including consumer electronics, telecommunications, automotive, industrial, and healthcare, among others. In the realm of Telecom and Datacom Connectors, Molex stands out with products like the 47346-0001, which represent state-of-the-art engineering and adherence to current technological standards.
Molex excels in providing solutions that meet rigorous demands for quality, performance, and reliability. Their connectors are frequently a top choice for designers and engineers looking for components that not only meet but exceed industry standards.
Where to Find 47346-0001 by Molex
To purchase the 47346-0001 connector, it is recommended to research on findchips.com. This part has been historically available at various distributors like TestEquity LLC, Mouser Electronics, and Avnet Americas among others. For current stock levels and competitive pricing, checking findchips.com will provide accurate and up-to-date information. In addition, the website offers the capability to explore similar components by Molex or other manufacturers within the Telecom and Datacom Connectors category, ensuring that the best choice can be made based on the application needs.