Overview of 473521001 by Molex
The 473521001 by Molex is a micro SD card connector, employing a push-push type mechanism, configured for right-angle surface mounting. It supports a micro SD card interface with 8 positions, at a 1.1mm pitch, soldered directly onto the surface of a printed circuit board (PCB). Each contact within the connector is rated for 0.5A. This part is supplied in a tape and reel format, indicating its suitability for automated assembly processes. It belongs to the larger family of Headers and Edge Type Connectors.
Some of the notable part data attributes include a RoHS (Restriction of Hazardous Substances) compliance, indicating that the part is manufactured without the use of restricted materials making it suitable for global markets. The part is in an active life cycle phase, ensuring availability and support for future projects. The part’s Reach compliance denotes its adherence to European Union standards regarding chemical content. The contact finish termination is noted to be gold, which is a critical feature for ensuring reliable, corrosion-resistant connections.
Industry Applications for 473521001
The versatility of the 473521001 connector makes it suitable for a wide range of applications across various industries. The following are potential use cases for this part, keeping in mind that specific applications should be validated by engineering and design teams:
- Industrial Automation: In the realm of industrial automation, this connector could potentially be used in machine control units, sensors, and actuators where micro SD cards are utilized for logging, firmware updates, or parameter configurations. The robustness and reliability offered by the gold contact finish make it a plausible choice for the demanding conditions of industrial environments.
- Consumer Electronics: Devices such as digital cameras, portable media players, and GPS units often require expandable storage options where a micro SD card connector like the 473521001 could be employed. Its compact and durable design is well-suited for the small form factors common in consumer electronics.
- Automotive Applications: Modern vehicles incorporate a vast array of electronic components, including infotainment systems and dash cameras that may use micro SD cards for storage. The connector’s specifications align well with automotive requirements for reliability and performance under varying environmental conditions.
- Telecommunications: Equipment such as network routers, switches, and firewalls often provide support for micro SD cards used for logging system events or updating firmware. The gold-finished contacts and robust design of the 473521001 make it a worthy candidate for such applications.
These potential applications underscore the part’s utility across a broad spectrum of technologies. However, the suitability of 473521001 for specific uses must be thoroughly evaluated by technical teams to ensure compliance with all operational requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide array of connectors, cable assemblies, and other components. In the domain of Headers and Edge Type Connectors, Molex stands out for its innovation, quality, and breadth of products. The 473521001 is a testament to Molex’s commitment to providing state-of-the-art connectivity solutions that meet the evolving needs of industries ranging from consumer electronics to industrial automation. Molex’s portfolio is diverse, offering solutions styled toward both standard and custom specifications, thereby catering to a vast range of technological requirements.
Where to Find 473521001 by Molex
For those interested in purchasing the 473521001 by Molex, an excellent starting point is the comprehensive search tool at findchips.com. Here, detailed information about stock levels, pricing, and distributor options is readily available. The Headers and Edge Type Connectors search feature can also point users to alternative parts that might be offered by Molex or other manufacturers if the 473521001 does not meet specific project requirements or if there is an interest in comparison shopping.
Historically, distributors such as Avnet Asia, Interstate Connecting Components, TTI, Bristol Electronics, Heilind Electronics, Avnet Americas, and DigiKey have stocked the 473521001. However, stock levels and availability are subject to change, so potential buyers are encouraged to verify current information through findchips.com.