Overview of 475530001 by Molex
The 475530001 by Molex is a PCB connector specifically designed for SIM card applications, featuring a push-push mechanism and right angle surface mount design. This part is REACH and RoHS compliant, ensuring it meets current environmental standards which restrict hazardous substances. As a PCB connector, it is utilized in mounting SIM cards to a printed circuit board, supporting telecommunications functions across various devices.
This connector is built with phosphor bronze contacts, known for their resilience and corrosion resistance, and includes a gold and nickel finish on its termination points to ensure excellent connectivity and prolonged durability. Despite the compassionate profile and specific functionality of this connector, its application in various devices is broad due to its general-purpose designation in telecommunications and consumer electronics.
Industry Applications for 475530001
The 475530001 possesses qualities that make it suitable for various industries, albeit potential use should always be verified by engineering teams to ensure compliance with specific requirements. Here are a few industries where this connector could potentially be useful:
- Consumer Electronics: Devices such as smartphones, tablets, and other smart devices that require SIM functionality could utilize this type of connector. The push-push mechanism provides a user-friendly interface for swapping SIM cards, an essential feature in consumer mobile technology.
- Telecommunications: Essential for telecommunications equipment where smooth and reliable SIM card connectivity is required, ensuring uninterrupted service and connectivity.
- Computing and Data Storage: Used in network devices that require SIM-based connectivity for remote communication. This could include data center management hardware that monitors and controls data access via cellular networks.
- Security and Surveillance: In security devices that require cellular network connectivity for sending alerts or streaming video data, the reliability provided by the robust build of this connector could be crucial.
- Industrial Automation: In scenarios where machineries require remote operation or monitoring through cellular networks, this connector could facilitate reliable SIM card connections.
Please note these potential industry applications are conceptual and need thorough analysis and verification by engineering and design teams regarding industry standards and specific application requirements.
About Molex
Molex is a widely recognized leader in the production of electronic connectors, including Headers and Edge Type Connectors, of which 475530001 is a notable example. The company has established a reputation for manufacturing high-quality, durable connectors that meet stringent industry standards. Molex’s offerings encompass a variety of connectors that ensure reliability and efficiency in diverse applications, from consumer electronics to industrial automation. Their expertise in crafting connectors that are both innovative and practical makes them a go-to manufacturer for organizations seeking dependable solutions.
Where to Find 475530001 by Molex
For purchasing the 475530001 connector, we recommend searching via our platform at findchips.com. The connector is part of the Headers and Edge Type Connectors category, where you can also explore alternate parts offered by Molex or other manufacturers. Historically, distributors such as Avnet Asia, TTI, Heilind Electronics, Arrow Electronics, Avnet Americas, and DigiKey have stocked this part, but we suggest checking findchips.com for the latest availability and pricing.