Overview of 475890001 by Molex
The 475890001 by Molex is a connector within the Telecom and Datacom Connectors category, specifically designed for micro USB Type AB interfaces. It is a female receptacle connector with 5 contacts, designed for right-angle surface mount installation. This part is especially notable for its compliance with RoHS standards, ensuring it meets current environmental and health safety regulations. Its 0.65mm pitch and single port configuration make it suitable for a wide range of data and telecommunication applications. The part is provided in tape and reel packaging, indicating it’s designed for automated assembly processes.
Key properties include its gold nickel contact termination for reliable conductivity and durable performance. It’s also polarized, a feature that prevents wrong orientation during installation, thus safeguarding the device’s integrity. The insulator material is made from polyethylene, assuring good insulation properties and durability against physical damage or chemical corrosion. This component is presented as active in its product lifecycle, which means it continues to be manufactured and supported by Molex, with availability subject to current demand and production schedules.
Industry Applications for 475890001
Given the properties and design of the 475890001 connector, it might find use in several industries. While the potential applications provided include automotive, other sectors could equally benefit from this component’s features. It is important to note, however, that these industry applications are hypothetical and should be validated by engineering and design teams for specific requirements and standards.
- Consumer Electronics: Devices such as smartphones, tablets, digital cameras, and portable gaming consoles could potentially utilize the 475890001 for charging and data transfer purposes. Its micro USB Type AB configuration is widely adopted across various consumer electronic products.
- Telecommunications: Network routers, modems, and switches that require micro USB connections for setup, diagnostics, or firmware updates might also be suitable applications for this connector. Its durability and compliance with relevant standards make it an appropriate choice for the telecom industry.
- Computing: External hard drives, USB hubs, and peripheral devices could employ the 475890001 for connectivity. Its right-angle design allows for more compact mounting solutions, essential for tight spaces within computer cases or in external enclosures.
- Automotive: Although mentioned in the possible industry applications, it’s worth stressing the automotive sector’s strict standards. The 475890001 could be used in in-vehicle infotainment systems, GPS units, or for diagnostic interfaces within automotive diagnostics. Its robust design and material choice could address the industry’s demand for durable and reliable connections.
These potential use cases are conceptual and require thorough analysis to ensure compatibility and adherence to industry standards and application-specific requirements.
About Molex
Molex is a globally recognized provider of electronic components, particularly known for its wide range of connectors including those in the Telecom and Datacom Connectors subcategory. Molex’s contribution to Telecom and Datacom connectors is significant, producing components that find use in myriad applications due to their reliability, durability, and compliance with industry standards. The company manufactures connectors that cater to various data transmission and power supply needs, including but not limited to USB, HDMI, Ethernet, and proprietary interfaces.
The 475890001 is just one example of Molex’s broad portfolio. Molex places a strong emphasis on innovation, quality, and environmental sustainability, aspects that are reflected in the design, manufacturing, and lifecycle management of their products.
Where to Find 475890001 by Molex
To procure the 475890001, we recommend using findchips.com for the most current stock levels and pricing from various distributors. This platform allows users to compare prices and availability for electronic parts from a wide range of suppliers. Distributors where this part has historically been available include Avnet Asia, Interstate Connecting Components, TTI, Bristol Electronics, Heilind Electronics, Avnet Americas, and DigiKey. However, it is advisable to visit findchips.com to get the latest information regarding availability.
Furthermore, for those seeking alternatives or similar parts in the category of Telecom and Datacom Connectors, findchips.com provides a comprehensive database that could offer viable options either from Molex or other leading manufacturers. This resource is invaluable for engineers and procurement professionals aiming to find the best electronic components for their applications.