Overview of 4816P-2-103LF by Bourns Inc.
The 4816P-2-103LF is a bussed-type network resistor featuring a metal glaze/thick film technology. With a rated power dissipation of 1.28 watts and a resistance value of 10,000 ohms, this resistor ensures reliable operation under varying conditions. Its precision is highlighted by a tolerance of 2% and a temperature coefficient of 100 ppm/°C, making it suitable for a range of demanding applications. This component is designed for surface mount installation and conforms to RoHS and REACH regulations, making it a suitable choice for environmentally conscious projects. Packaged in a SOIC format, the 4816P-2-103LF measures 11.18 mm in length, 5.59 mm in width, and 2.03 mm in height.
The part is described as active in its lifecycle, denoting ongoing manufacturer support and availability, with a factory lead time of 8 weeks and 3 days, as of the current writing. This resistor operates over a broad temperature range from -55°C to +125°C, ensuring functionality under extreme environments. Additionally, the resistor features a rated working voltage of 50 volts. With its TIN copper terminal finish and gull wing terminal shape, the 4816P-2-103LF offers excellent connectivity attributes for electronic assemblies.
Industry Applications for 4816P-2-103LF
The robust design and reliable specifications of the 4816P-2-103LF make it a versatile component, potentially suitable for various high-tech industries. Below are a few industries where this part could be used, aligning with its resistive features and environmental compliance:
- Consumer Electronics: This resistor could potentially be used in devices requiring precise voltage regulation and power management, such as smart home devices and high-definition televisions.
- Automotive: Given the AEC-Q200 standard compliance, it’s likely suited for automotive applications such as ECUs and power control systems that require stable behavior in a range of environmental conditions.
- Telecommunications: The minimal drift in resistance value over temperature changes makes this resistor possibly ideal for telecommunications infrastructure where long-term reliability is critical.
- Industrial Automation: In automation systems, where stable operation and power efficiency are crucial, this component could be an essential part of motor control circuits and power distribution systems.
- Computing and Data Storage: Server power supplies and regulation circuits that demand low tolerance components for better power efficiency might also benefit from this specific type of resistor.
Note that these potential industry applications are conceptual and should be further analyzed by engineering and design teams for adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a key player in the manufacture of electronic components, with a focus on innovative solutions such as resistors. Among their offerings, the 4816P-2-103LF is part of their broader range of Array/Network Resistors, which are known for their reliability and preciseness. Bourns Inc. emphasizes the development and production of high-quality resistors that meet various industrial standards, making their products suitable for a wide range of applications. The company’s commitment to quality is reflected in their adherence to international certification and compliance standards.
Where to Find 4816P-2-103LF by Bourns Inc
To purchase the 4816P-2-103LF, it is recommended to utilize resources like findchips.com to check current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Digi-Key, Mouser Electronics, and Arrow Electronics. For those looking for alternatives or comparative parts by Bourns Inc. or other manufacturers, exploring the category of Array/Network Resistors on findchips.com can provide additional options.