Overview of 48408-0003 by Molex
The 48408-0003 part from Molex is a USB connector featuring a straight, female receptacle configuration with nine positions. This connector adheres to the USB 3.0 standard and is designed for through-hole mounting, providing a robust solution for various connectivity applications. The connector boasts a low halogen composition and is compliant with both ROHS and REACH regulations, making it suitable for use in environmentally sensitive applications.
Constructed from copper alloy for the contact material, the 48408-0003 connector is equipped with a nickel gold finish on the termination contacts, which potentially enhances its durability and performance. In terms of orientation, this part is vertically aligned, facilitating straightforward integration into various designs. The body style is identified as a receptacle, which is essential for female connections. Furthermore, the external classification of this component falls under the Telecom and Datacom Connectors subcategory within the Connectors category, indicating its relevance in data transmission and communication systems.
Industry Applications for 48408-0003
The 48408-0003 connector might find utility across multiple industry applications. Below are a few potential use cases where this part could be beneficial:
- Consumer Electronics: The USB Type A connector might be utilized in consumer electronics devices such as televisions, gaming consoles, and personal computers. Its compatibility with USB 3.0 can support high-speed data transfer, which could be necessary for streaming high-definition video or transferring large files.
- Audio and Video Systems: In audio and video equipment, the connector could potentially be used for connecting peripherals like microphones, cameras, or speakers. The low halogen feature could be appealing in applications focused on sustainability, while the nine-position configuration might enable reliable connections for multiple audio channels.
- Entertainment and Gaming: The 48408-0003 might serve as a part of gaming controllers and other interactive devices that require quick and efficient data transmission. Its durability due to the use of high-quality materials could enhance the longevity of gaming peripherals.
- Computing Equipment: This part could potentially be integrated into various computing devices such as laptops or desktops that require USB ports for connectivity with external devices, including printers and external storage solutions.
- Telecommunications: In communication systems, the connector might support data transfer between different components or devices, facilitating reliable communication. Its polarized feature could also enhance the integrity of connections in these environments.
It is essential to mention that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About Molex
Molex is a manufacturer that specializes in the design and production of connectors, including the 48408-0003 USB connector. Their extensive expertise in the Telecom and Datacom Connectors subcategory assists in delivering reliable connectivity solutions. Molex’s commitment to innovation and quality has resulted in a diverse range of connectors that cater to various industry needs.
Similar parts manufactured by Molex for USB applications may include various USB Type A connectors, which also comply with the USB 3.0 standard, along with different configurations for specific applications. Their ongoing focus on environmental compliance ensures that many of their products meet stringent regulations, increasing their appeal in various sectors.
Where to Find 48408-0003 by Molex
The 48408-0003 part has historically been available from distributors such as Win Source Electronics, Master Electronics, and Mouser Electronics, among others. However, availability may vary, and it is advisable to check findchips for current stock levels and pricing details.