Overview of 499712-1 by TE Connectivity
The component 499712-1 is described specifically as a keying plug for Novo receptacles, designed to enhance connector support across various applications. This part is manufactured by TE Connectivity, a company recognized for its extensive portfolio in electronic components. The 499712-1 comes compliant with RoHS regulations, indicating that it is free from hazardous substances, which aligns with current industry standards for environmental sustainability.
In terms of construction, this part is made from polyethylene, ensuring durability and resistance to wear over time. It features a male contact gender, which is typical for keying plugs used in connector applications. Notably, the component has received approvals from CSA and UL, highlighting its compliance with safety and performance standards. The 499712-1 is active in its life cycle, indicating that it is currently produced and may be readily available for procurement. At the time of writing, the factory lead time is approximately 1 week and 4 days, making it a relatively quick option for projects that require timely delivery.
This keying plug belongs to the electronic parts subcategory of Assembly Items, specifically within the Connector Support category. The attributes associated with 499712-1, such as its compliance codes and material specifications, make it a viable choice for many applications focused on connector accessories.
Industry Applications for 499712-1
The potential applications for the 499712-1 part could extend into several industries, based on the nature of its design and specifications. Below are a few industries that might find this keying plug useful:
- Industrial Automation: The 499712-1 could potentially be utilized in automated machinery, where reliable connectivity is essential. This keying plug might support various machinery that requires secure connections to prevent disconnections or failures during operation.
- Energy and Power Systems: This part might find applications in energy distribution systems, where it could be used to enhance connection stability in power plants or substations. The structural integrity of polyethylene combined with its CSA and UL approvals may support the demands of the energy sector.
- Renewable Energy: In renewable energy applications, such as solar power systems, the 499712-1 could potentially serve as a reliable connector accessory. Its compliance with environmental standards may align with the eco-friendly principles of the renewable energy sector.
- Telecommunications: The keying plug could also be considered for use in telecommunications infrastructure, where connections need to be reliable and robust due to the high data rates and critical nature of data transmission.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineers and design teams should conduct thorough analyses and verifications to ensure compliance with specific industry standards and application requirements. The choice of similar parts could also provide flexibility and compatibility within these applications.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions with a wide range of products catering to various markets, including industrial, automotive, and telecommunications. As it relates to Assembly Items, TE Connectivity manufactures several connector accessories, positioning itself as a key player in connector support systems.
The 499712-1 keying plug is just one of their many offerings designed to enhance the functionality and safety of connectors. TE Connectivity also produces a variety of similar parts that further support applications requiring secure and efficient connections. Their commitment to compliance and quality is reflected in their rigorous testing and approval processes, ensuring that products like the 499712-1 meet industry standards and customer expectations.
Where to Find 499712-1 by TE Connectivity
For those interested in procuring the 499712-1, it is recommended to research where to purchase this component on findchips.com. This platform provides a comprehensive overview of stock levels, pricing, and availability. The part name 499712-1 can be easily searched to find current options.
Historically, this component has been available through several distributors including New Advantage Corporation, Master Electronics, Chip 1 Exchange, Sager, Richardson RFPD, and others. However, it is crucial to visit findchips.com for the most accurate and up-to-date information regarding stock levels and pricing for the 499712-1 keying plug.