Overview of 4THE220MF by Panasonic Electronic Components
The 4THE220MF tantalum capacitor epitomizes advanced passive component engineering, fulfilling stringent electronic design requirements. Crafted by Panasonic, a globally recognized leader in electronic components, this capacitor leverages the inherent stability and reliability of solid polymer tantalum technology. It’s characterized by a 220 microfarads (µF) capacitance, with a rated voltage of 4 volts (V) and tolerances of 20% on both the positive and negative sides. Its surface mount, 2917 chip package is designed for streamlined integration into various electronic assemblies, complementing its RoHS compliant status that underscores its environmental friendliness.
What sets the 4THE220MF apart is its solid polymer dielectric material, which contributes to a lower equivalent series resistance (ESR) of 15 milliohms (mΩ), enhancing its efficiency in circuits. Operating across a broad temperature range—from -55°C to +125°C—it offers designers flexibility in challenging conditions. Moreover, its additional features, like a leakage current of 0.088 mA and a ripple current capacity of 3100 mA, along with its measured ESR and ripple current at 100 kHz, make it an excellent choice for applications requiring high-performance specifications.
Industry Applications for 4THE220MF
The versatile properties of the 4THE220MF tantalum capacitor enable its potential use across a multitude of industries, each benefiting from its solid polymer design and robust performance features. Here, we explore conceptual applications within selected sectors, emphasizing that these examples are illustrative and should be rigorously assessed by engineering teams to ensure compliance with specific standards and requirements:
- Consumer Electronics: The low ESR and high ripple current capabilities of the 4THE220MF could potentially make it suitable for power supply circuits in devices such as smartphones, tablets, and laptops, where efficient power management is essential.
- Industrial Automation: In this sector, devices may benefit from the capacitor’s ability to operate over a wide temperature range and its strong leakage current specifications, potentially serving in control systems and automation machinery that require consistent performance in variable conditions.
- Telecommunications: The 4THE220MF might find its application in telecommunications equipment, such as transceivers and base stations, where robustness against temperature variations and reliable operation under high ripple currents are critical for maintaining long-term network reliability.
- Aerospace and Defense: Given its wide operating temperature range and robust package, the 4THE220MF could possibly serve in aerospace applications, including satellites and avionics, where components must withstand extreme conditions without compromising performance.
- Computing and Data Storage: Its high capacitance and low ESR make the 4THE220MF a potential candidate for smoothing and filtering applications within power supplies of servers and data storage systems, ensuring reliable operation and data integrity.
Note that these potential industry applications are conceptual and require thorough validation by engineering and design teams for adherence to industry standards and specific application needs.
About Panasonic Electronic Components
Panasonic Electronic Components is a segment within the broader Panasonic Corporation, which has carved a niche for itself in the global electronics market. Panasonic’s prowess in manufacturing high-quality electronic components is widely acknowledged, with a particular emphasis on capacitors. In the realm of Tantalum Capacitors, Panasonic introduces innovative products that cater to the evolving needs of the electronics industry. The 4THE220MF is a testament to Panasonic’s commitment to providing components that blend performance with reliability. Known for their durability and efficiency, Panasonic’s tantalum capacitors are sought after for various applications, reinforcing the company’s reputation as a reliable partner for electronic design and procurement professionals.
Where to Find 4THE220MF by Panasonic Electronic Components
For those looking to procure the 4THE220MF tantalum capacitor, findchips.com offers a comprehensive platform to check real-time availability and pricing from various distributors. While historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, and Arrow Electronics, among others, it’s essential to visit findchips.com to get the latest on stock levels and competitive pricing. Furthermore, for alternatives or related components, exploring the Tantalum Capacitors category can provide insights into comparable parts offered by Panasonic Electronic Components and other manufacturers, ensuring you find the best fit for your application requirements.