Overview of 4TPS220MUD by Panasonic Electronic Components
The 4TPS220MUD is a tantalum capacitor that offers a significant capacitance of 220 µF, with a voltage rating of 4 V. This component features a solid polymer dielectric, which is designed to provide enhanced performance and reliability compared to traditional tantalum capacitors. Its construction allows it to deliver low equivalent series resistance (ESR) measured at 100 kHz, specified at 30 mΩ, which can improve the performance in high-frequency applications. The Fixed Capacitors subcategory emphasizes the stable capacitance value that this component is capable of sustaining under varying conditions.
With a polarized design, this component has a negative tolerance of 20% and a positive tolerance of 20%, allowing for a certain degree of variability in the actual capacitance. The leakage current is rated at 0.088 mA, which contributes to its overall efficiency. Measuring just 1.1 mm in height, 3.5 mm in length, and 2.8 mm in width, this surface mount capacitor falls under the B1S case size code of 1411, making it suitable for compact electronic designs. The operating temperature range of the 4TPS220MUD extends from -55 °C to 105 °C, ensuring versatile application possibilities.
As of the current writing, the factory lead time for this component is noted as being 22 weeks. Furthermore, it complies with both RoHS and REACH regulations, indicating its adherence to important environmental standards. This active part from Panasonic has been engineered for a range of applications where performance, size, and operational characteristics are crucial.
Industry Applications for 4TPS220MUD
The 4TPS220MUD might find potential applications across various industries due to its specific features and characteristics. Here are some possible industry applications where this tantalum capacitor could be utilized:
- Consumer Electronics: The capacitor could potentially be used in devices such as smartphones, tablets, and audio systems where space is limited, and high performance is essential. Capacitors like the 4TPS220MUD might support power management and decoupling functionality, ensuring the devices remain efficient and reliable.
- Internet of Things (IoT): In IoT devices, power stability is paramount. The low ESR and ripple current rating of the 4TPS220MUD could assist in maintaining performance in battery-powered applications, supporting sensors and communication modules within the IoT ecosystem.
- Automotive (if compliant with industry standards): Should the part meet standards such as AEC-Q100 or AEC-Q101, it might find use in automotive electronics, possibly in areas related to engine management systems or infotainment, where reliable capacitors are necessary. The robust thermal characteristics of this part support such demanding environments.
- Telecommunications: In telecom applications, maintaining signal integrity is vital. The 4TPS220MUD could be used in power supply circuits or signal conditioning, where its features might enhance the overall performance of communication devices.
- Medical Imaging: If appropriate industry standards are met, the capacitor could potentially be employed in medical imaging devices. The low leakage current and stable operation over a range of temperatures would be beneficial in ensuring safe and reliable operation in critical medical equipment.
It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a significant player in the manufacturing of electronic parts, particularly in the capacitor domain. Their focus on innovation and reliability has resulted in a diverse lineup of capacitors, including tantalum, aluminum, and ceramic types. The 4TPS220MUD is part of their tantalum capacitor range, which is designed for various applications requiring high capacitance and compact size.
Panasonic also manufactures similar parts that might have different capacitance values, voltage ratings, or characteristics, catering to a broad spectrum of electronic applications. Their commitment to quality and adherence to environmental regulations ensures that their products meet the demands of modern electronic systems, making them a reliable choice among engineers and procurement professionals.
Research Price and Stock for 4TPS220MUD by Panasonic Electronic Components on Findchips.com
If you’re considering the 4TPS220MUD for your application, it is advisable to research current stock and pricing on Findchips. This platform can provide up-to-date information regarding availability and price points, ensuring you can make an informed procurement decision. You can also explore the Fixed Capacitors subcategory to find alternate parts that might meet your requirements from Panasonic or other manufacturers.
Historically, the 4TPS220MUD has been available through several distributors, including:
- Master Electronics
- Avnet Abacus
- Mouser Electronics
- DigiKey
However, it is important to check Findchips for the latest stock levels and pricing from these distributors, as availability may vary.
Compare pricing for 4TPS220MUD and other Fixed Capacitors / Capacitors at findchips.com
For comprehensive pricing and availability information, visit Findchips, where you can compare the 4TPS220MUD and explore a wide range of other Fixed Capacitors that may suit your needs.