5.0SMDJ33CA by Littelfuse Inc

Overview of 5.0SMDJ33CA by Littelfuse Inc.

The 5.0SMDJ33CA by Littelfuse Inc. is a Transient Voltage Suppressor (TVS) diode designed to protect sensitive electronic equipment from voltage spikes and surges. This component is specified to handle a substantial peak pulse power dissipation of 5000W at a nominal working voltage of 33V. Its bidirectional clamping voltage functionality makes it an ideal choice for protecting circuits on both sides of the power supply line. Housed in a DO-214AB (SMC) package, this device offers a compact solution with only a 2-pin configuration.

Constructed from silicon, this TVS diode offers excellent clamping capability which is essential in absorbing high-energy transients. The breakdown voltage specifications range from a minimum of 36.7V to a maximum of 40.6V, ensuring protection for circuits operating around 33V. The maximum clamping voltage of 53.3V provides assurance against transient over-voltages without the risk of damage to the protected components.

The device is compliant with several critical standards, including Pb-free and RoHS, highlighting its environmental friendliness and suitability for use in green electronics. Despite being non-compliant with REACH, it meets the EAR99 classification of the Export Administration Regulations (EAR) and has an HTS code of 8541.10.00.50, indicating its categorization for customs and international trade compliance. An additional feature of significance is its acknowledgment by UL recognition for safety, a testament to its reliability and performance integrity. This part maintains its operation over a broad temperature range, from -65°C to 150°C, affording flexibility across various environmental conditions.

Industry Applications for 5.0SMDJ33CA

The 5.0SMDJ33CA’s capabilities make it a versatile component for a wide range of industries. Its robust design and excellent clamping capability are particularly suited for applications that are sensitive to high-energy transients. Note, the potential industry applications listed here are only conceptual and require further analysis and verification by engineering and design teams.

  • Consumer Electronics: Devices like smartphones, laptops, and televisions that require protection against voltage surges might potentially benefit from the integration of the 5.0SMDJ33CA. The compact size and high power dissipation capabilities make it suitable for space-constrained applications.
  • Telecommunications: Equipment such as routers, modems, and communication infrastructure could potentially use this TVS diode for protection against lightning-induced surges and power transients, ensuring reliable service and preventing data loss.
  • Computing and Data Storage: Servers and storage systems, which are critical to maintaining the integrity of data, might use the 5.0SMDJ33CA for safeguarding against electrical transients that could potentially lead to catastrophic data corruption or hardware damage.
  • Industrial Automation: In environments where machinery and control systems are exposed to harsh electrical conditions, this component could potentially offer the necessary protection to ensure operational continuity and reliability of automation systems.
  • Aerospace and Defense: Although not specifically qualified for military or aerospace use according to the provided data, components of this nature, subject to further qualification, might be used in protecting electronics within aerospace and defense applications against surges and spikes commonly encountered in these fields.

It should be underscored that these potential industry applications are illustrative and necessitate comprehensive vetting for compliance with industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer of protective devices for electronic circuits, including a wide range of Transient Suppressors. Among their offerings, 5.0SMDJ33CA stands out as a part of their extensive portfolio designed to provide reliable protection against voltage and current spikes. Littelfuse is renowned for its commitment to innovation and quality, delivering products that enhance safety, performance, and reliability across various electronics and electrical systems. Their expertise in the field of circuit protection is reflected in the development of TVS diodes that offer superior clamping performance, robustness, and are designed to meet the rigorous demands of industrial, telecommunications, consumer electronics, and automotive applications, among others.

Where to Find 5.0SMDJ33CA by Littelfuse Inc.

To procure the 5.0SMDJ33CA, it is advisable to explore options on findchips.com. Not only does this platform provide up-to-date inventory status and competitive pricing from various distributors, but it also offers insights into availability for both this specific part and alternate Transient Suppressors that might suit different application needs. Historically, this part has been available from distributors such as Win Source Electronics, Ozdisan Elektronik, Master Electronics, and Mouser Electronics; however, stock levels and availability are subject to change, making it imperative to consult findchips.com for current information.

Compare pricing for 5.0SMDJ33CA and other Transient Suppressors / Diodes at findchips.com