Overview of 5.0SMDJ48A by Littelfuse Inc.
The 5.0SMDJ48A is a transient voltage suppressor (TVS) diode that is designed to protect sensitive electronic components from voltage spikes or transients. Featuring a maximum reverse standoff voltage of 48V, this unidirectional diode is capable of handling a peak pulse power of 5000W, making it suitable for applications that require high energy absorption. With its DO-214AB (SMC) case style and surface mount orientation, this device offers versatility for various PCB layouts. The part is constructed from silicon and has a single diode element, which further simplifies the design requirements in applications.
This component is compliant with RoHS regulations, ensuring that it meets environmental standards for hazardous substances. Other notable attributes include a clamping voltage that reaches a maximum of 77.4V and a breakdown voltage range between 53.3V and 58.9V. Operating temperature extremes are supported, with a maximum of 150 °C and a minimum of -65 °C, which allows for use in various environmental conditions. Its active life cycle means that it is currently in production and available for procurement.
Industry Applications for 5.0SMDJ48A
The following are potential industries where the 5.0SMDJ48A might find applications:
- **Automotive:** In automotive electronic control units (ECUs), the transient suppressor could help protect sensitive circuits from voltage transients that can occur due to inductive loads or electrical surges. The diode’s compliance with industry standards is essential for automotive applications. Potential devices include power management modules, ignition systems, and communication interfaces.
- **Consumer Electronics:** Devices such as smartphones, tablets, and other handheld consumer electronics might benefit from the protective qualities of this diode. The 5.0SMDJ48A could potentially safeguard against overvoltage conditions that can arise from fluctuating power supplies or connectors.
- **Telecommunications:** In telecommunications equipment, the suppression of voltage transients is crucial to ensure uninterrupted data and voice transmission. The diode might be implemented in devices such as routers, switches, and base stations, where reliable operation is vital.
- **Robotics and Drones:** As robotics systems and drone technology evolve, their electronic components become increasingly complex and sensitive. The 5.0SMDJ48A could be used in these devices to manage the risks posed by electrical noise and fluctuations in power levels.
- **Industrial Automation:** In industrial environments, the diode may find its use in control systems that manage motors and sensors. The robust clamping capability of the part might ensure operational integrity by protecting against voltage spikes that could disrupt functionality.
Note that these potential industry applications are only conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. specializes in circuit protection, providing various components and solutions, including transient voltage suppressors such as the 5.0SMDJ48A. The company is known for its focus on safety and reliability, developing products that cater specifically to the needs of various industries. Littelfuse offers a range of similar parts in the transient suppressor category, providing engineers with options tailored to different voltage and power specifications. Their commitment to quality ensures that components such as the 5.0SMDJ48A meet rigorous standards for performance and compliance.
Research Price and Stock for 5.0SMDJ48A by Littelfuse Inc. on Findchips.com
For current pricing and stock status of the 5.0SMDJ48A, it is highly recommended to utilize Findchips. This platform not only provides stock levels but also offers comparisons with similar parts across multiple distributors. Historically, the 5.0SMDJ48A has been available at distributors such as NexGen Digital, TTI, Future Electronics, and DigiKey. However, stock availability can fluctuate, so checking the most current information on Findchips is advisable.