Overview of 5-102202-1 by TE Connectivity
The 5-102202-1 is a Wire-to-Board connector header produced by TE Connectivity, featuring a 4 position, single-row configuration with a pitch spacing of 2.54 mm. This component is part of the AMPMODU Mod II series and is characterized by its shrouded header, designed to provide both mechanical protection and polarization to prevent misalignment during insertion. The contacts are through-hole straight type, facilitating straightforward installation onto printed circuit boards.
This product’s contacts are made with a tin over nickel barrier finish, offering excellent solderability and resistance to oxidation. Its insulation material is made of black polyethylene, providing robust insulation resistance rated at 5 billion ohms. The connector is capable of operating in a temperature range from -65°C to 105°C and is rated for a mains connector capacity of 3A. These features make the 5-102202-1 compliant with RoHS and REACH, assuring that it meets current environmental and safety standards. The current factory lead time for this part is 10 weeks and 5 days, data current as of this writing.
Industry Applications for 5-102202-1
The design and specifications of 5-102202-1 allow for its potential use in various industries, though these suggestions are conceptual and should be verified by engineering teams for specific application requirements:
- Consumer Electronics: This connector could potentially be used in devices such as home entertainment systems or personal computers where a reliable board-to-wire connection is required.
- Industrial Automation: In automation equipment, the durable and polarized nature of this connector could help in maintaining consistent and reliable connections in environments that are subject to vibration or frequent handling.
- Computing and Data Storage: Given its high insulation resistance and operating temperature range, this product might be suitable for use in servers or storage units which require dependable long-term performance under thermal stress.
- Telecommunications: The robust mechanical properties of the 5-102202-1 could make it suitable for telecommunications equipment, particularly where devices must maintain functionality over a broad range of temperatures.
- Aerospace and Defense: Although not specifically listed for military or aerospace standards, its high-performance characteristics might make it a candidate for consideration in less critical applications within these fields, pending requisite certification and testing.
Note that these potential industry applications are illustrative and require analysis and verification by design teams to ensure compliance with industry standards and application-specific requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, widely recognized for its broad range of products, including and especially in the realm of connectors. Within the vast category of Headers and Edge Type Connectors, TE Connectivity offers innovative and high-quality products like the AMPMODU Mod II series, of which the 5-102202-1 is a part. The company’s commitment to engineering expertise and extensive product range allows it to serve a wide array of industries, requiring precise and reliable connectivity solutions.
Where to Find 5-102202-1 by TE Connectivity
To purchase the 5-102202-1, or to explore other similar Headers and Edge Type Connectors, findchips.com serves as a recommended resource. This part has historically been available from distributors such as DigiKey, Mouser Electronics, Newark, and Heilind Electronics. It’s advisable to check findchips.com for current stock levels, availability, and pricing directly from these and other distributors.