5-103414-7 by TE Connectivity

Overview of 5-103414-7 by TE Connectivity

The 5-103414-7 is a board connector featuring nine contacts arranged in a single row. This male connector is designed with a straight mounting style and is intended for solder terminal applications. The insulator of the connector is black and made from polyethylene, ensuring a durable and reliable connection.

As part of the electronic parts subcategory of Headers and Edge Type Connectors, this component is compliant with RoHS regulations and is actively manufactured by TE Connectivity, a significant player in the connector market. The connector’s lifecycle is currently active, suggesting ongoing production and support.

The technical specifications indicate that the connector can handle a rated current of 3 A and operates within a temperature range from -65 °C to 105 °C. The terminal has a length of 0.13 inches with a pitch of 2.54 mm, which is standard in many electronic applications. Additionally, the connector features a polarized design to prevent incorrect insertion. Its construction includes a tin plating with a nickel barrier for the termination, ensuring good conductivity and mechanical strength.

With an insulation resistance of 5 GΩ, the 5-103414-7 provides excellent electrical isolation, which could be a critical factor in applications where signal integrity is paramount. The total number of contacts being nine allows for more complex connections, potentially suitable for various board-level applications.

Industry Applications for 5-103414-7

The 5-103414-7 board connector might find applications across several industries. Here are a few potential use cases:

  • Energy and Power Systems: The connector could potentially be used in control boards for energy management systems. Its ability to handle a 3 A current might make it suitable for connecting sensors or control components in energy monitoring systems. However, consideration should be taken regarding the specific power requirements and peak currents of the intended application.
  • Transportation and Logistics: In vehicle tracking systems and telematics devices, the 5-103414-7 might be used for connections between various electronic control units (ECUs). The polarized feature could help ensure correct wiring in the often cramped conditions found in transport applications.
  • Renewable Energy: This connector may assist in applications such as solar inverters or wind turbine control systems, where robust and reliable connections are necessary to ensure continual operation. The temperature range of -65 °C to 105 °C could be advantageous in outdoor settings, demonstrating its reliability in demanding environments.
  • Automotive: If automotive industry standards are met, such as AEC-Q100, the 5-103414-7 could potentially be utilized in wiring harnesses for infotainment systems or other vehicle electronic applications. The general-purpose option suggests adaptability to various automotive needs.

It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams must conduct thorough analyses to ensure compliance with industry standards and specific requirements of the applications in which this part may be used.

About TE Connectivity

TE Connectivity is a well-established manufacturer specializing in the production of a wide range of connectors, including Headers and Edge Type Connectors. They aim to provide reliable connectivity solutions for various industries, including telecommunications, energy, automotive, and more. The 5-103414-7 board connector is one of many offerings in their product lineup, reflecting their focus on quality and compliance with strict industry standards.

TE Connectivity also produces a variety of similar parts that cater to different applications and requirements. These products might include connectors designed for harsher environments, different contact configurations, or enhanced shielding. TE’s extensive product range allows for flexibility and customization in design and application, supporting innovations across multiple sectors.

Where to Find 5-103414-7 by TE Connectivity

5-103414-7, it is recommended to research its availability through Headers and Edge Type Connectors on findchips.com. This platform can also assist in finding alternate parts that might be offered by TE Connectivity or other manufacturers.

Historically, the 5-103414-7 has been available at various distributors, including Master Electronics, Avnet Abacus, Sager, and DigiKey. However, it is crucial to verify the current stock levels and pricing from these distributors, as availability may fluctuate.

Compare pricing for 5-103414-7 and other Headers and Edge Type Connectors at findchips.com