5-103735-7 by TE Connectivity

Overview of 5-103735-7 by TE Connectivity

The 5-103735-7 is an 8-position header connector designed for various electronic applications. This part features a .100 inch (2.54 mm) pitch and is known as an IDC (Insulation Displacement Connector) receptacle type. It comes with one row of 8 female contacts, suitable for cable mounting. The connector is constructed from brass and is RoHS compliant, ensuring it meets environmental safety standards.

Dimensionally, the connector has a body length of 0.9 inches, a body depth of 0.535 inches, and a body breadth of 0.275 inches. The terminal pitch is also 2.54 mm, aligning with common standards for connectors of this type. The part supports a maximum operating temperature of 105 °C and a minimum operating temperature of -65 °C, indicating it might be suitable for diverse environments. The connector is rated for a current of 3 A, and importantly, it is designed for solder termination.

As of the current writing, the part’s lifecycle is marked as active, and it is compliant with several standards, including CSA, LR, and U. This connector is primarily aimed at general-purpose applications and is equipped with a polarized lock for secure mounting. With these characteristics, the 5-103735-7 connects seamlessly in various configurations across electronic systems, making it a versatile choice for designers and engineers.

Industry Applications for 5-103735-7

The 5-103735-7 might find relevance in several industry applications due to its design and specifications. Here are a few potential sectors where this part could be employed:

  • Consumer Electronics: The connector could be utilized in devices such as home appliances, smartphones, or tablets, where reliable interconnections are crucial. Its rated current of 3 A supports the power needs of many consumer products, although verification with specific device requirements would be essential.
  • Industrial Automation: In this sector, the connector might be used in automated machinery and control systems. Its robust operating temperature range and polarized lock design could be beneficial for ensuring consistent connections in challenging environments.
  • Robotics and Drones: The 5-103735-7 could potentially be integrated into the control electronics of drones and robotic systems, where compact and reliable connectors are necessary for signal integrity and power delivery.
  • Telecommunications: This part could be employed in telecommunications equipment, where secure and stable connections are vital for transmitting data. Its IDC design might facilitate quick connections, potentially reducing assembly time.
  • Smart Cities: In smart city applications, the connector might connect sensors and communication devices that contribute to infrastructure efficiency. Its environmental compliance is an asset for this sector, ensuring adherence to regulatory norms.

These potential industry applications are conceptual and illustrative; they require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. A thorough review of connector specifications against system needs is recommended for optimal use.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, offering a vast range of products including connectors, relays, and sensors across multiple markets. The company is particularly recognized for its advancements in the design and manufacturing of Headers and Edge Type Connectors, such as the 5-103735-7.

In the realm of Headers and Edge Type Connectors, TE Connectivity provides various options that cater to industries requiring reliable and efficient connections. Other similar parts that TE manufactures often share features such as pitch specifications, contact configurations, and regulatory compliance, allowing for interchangeability in certain applications. TE Connectivity’s commitment to quality and innovation makes them a trusted source for electronic interconnect solutions.

Where to Find 5-103735-7 by TE Connectivity

5-103735-7 should begin their research on findchips.com, which provides a comprehensive database of electronic components. The site allows users to explore various options under the Headers and Edge Type Connectors category, potentially revealing alternate parts offered by TE Connectivity or competing manufacturers.

5-103735-7 has been available from a range of distributors, including New Advantage Corporation, Mouser Electronics, DigiKey, and Arrow Electronics. However, availability may fluctuate, so checking findchips for up-to-date stock levels and pricing is advisable.

Compare pricing for 5-103735-7 and other Headers and Edge Type Connectors / Connectors at findchips.com