5-103908-2 by TE Connectivity

Overview of 5-103908-2 by TE Connectivity

The 5-103908-2 is a connector type known as a “03 MTE HDR SRST LATCH W/HLDWN,” specifically categorized as a Headers and Edge Type Connector. Manufactured by TE Connectivity, this part features a vertical, 3-position configuration with a 2.54 mm pitch. The design incorporates a polarized, AMPMODU feature which makes it suitable for various applications requiring secure and reliable connections.

This connector is constructed with solderable retention clips, facilitating board mounting, which is crucial for securing it reliably on printed circuit boards (PCBs). The dimensions of the body are measured at 0.275 inches in breadth, 0.535 inches in depth, and 0.4 inches in length. With a rated current of 3 A, it supports a variety of electronic applications. Other technical attributes include an insulation resistance of 5 gigaohms and an operating temperature range from -65°C to 105°C, which indicates a broad capability for use in different environmental conditions.

In terms of materials, the connector is built with a polyethylene insulator and has a tin plating for termination, ensuring adequate conductivity and durability. The part is compliant with RoHS and Pb-free codes, aligning well with contemporary environmental standards. The active part life cycle indicates that it is currently in production and available for use in new designs.

Industry Applications for 5-103908-2

Considering the characteristics and specifications of the 5-103908-2, several industry applications could potentially leverage this connector:

  • Internet of Things (IoT): The reliability of this connector might be beneficial in IoT devices, which often demand compact and efficient connectivity solutions to interconnect various sensors and modules within a device.
  • Consumer Electronics: Given its small form factor and solderable design, this part might find applications in consumer electronics like smart home devices, wearables, and mobile accessories that require compact connections without compromising on performance.
  • Computing and Data Storage: In computing environments, the 5-103908-2 could potentially be utilized in applications such as hard drives and solid-state drives where reliable board-to-board connections are essential.
  • Telecommunications: The connector’s rated current and robust design might make it a suitable choice for telecommunications equipment where effective data transmission and power delivery are critical.
  • Environmental Monitoring: Environmental monitoring systems that utilize various sensors may benefit from the connector’s versatility, aiding in the development of systems designed for data collection in real-time monitoring scenarios.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform detailed analysis and verification for adherence to specific application requirements and industry standards.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, providing connectivity solutions across various industries. This manufacturer has developed a wide array of products, particularly focusing on connectors, including Headers and Edge Type Connectors like the 5-103908-2.

The company excels in creating innovative connector solutions that are designed for performance and reliability, catering to diverse segments such as automotive, industrial, telecommunications, and consumer products. Their high-quality connectors are often characterized by advanced features that ensure secure connections in challenging environments, making TE Connectivity a notable name in the field of electronic components.

Alongside the 5-103908-2, TE Connectivity manufactures other similar parts that may serve various applications, highlighting their extensive experience in producing reliable connectivity solutions for different market demands.

Research Price and Stock for 5-103908-2 by TE Connectivity on Findchips.com

To assess the availability and pricing for the 5-103908-2, it is advisable to visit Findchips.com. This platform will provide current stock levels and pricing, which can vary depending on the distributor.

Historically, the part has been available at several distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • Avnet Asia
  • DigiKey

It is essential to visit Findchips to verify current stock availability, as the situation may change frequently.

Compare pricing for 5-103908-2 and other Headers and Edge Type Connectors / Connectors at findchips.com