Overview of 5-103945-1 by TE Connectivity
The 5-103945-1 is a board connector featuring 2 contacts arranged in a single row with a pitch of 0.1 inches (2.54 mm). This male connector is designed with a crimp/IDC (Insulation Displacement Connector) terminal, allowing for efficient wire termination. The insulator of the connector is black, providing a visually distinct appearance while also contributing to its functional integrity.
Manufactured by TE Connectivity, this connector is built to be latched, polarized, and shrouded, which adds to its reliability and ease of use in various applications. The connector is suitable for cable mounting, and it is compatible with wire sizes ranging from 22 AWG to 26 AWG. With a maximum operating temperature of 105 °C and a minimum of -65 °C, it can be used in diverse environments.
In terms of specifications, this part is compliant with the RoHS directive and has a contact resistance of 15 mΩ, ensuring minimal signal loss. The insulation resistance is exceptionally high at 5 GΩ, which supports its use in applications requiring high performance. The connector is durable for up to 75 cycles and has a rated current of 3 A and a rated voltage of 267 V. The part is currently listed as active in the market, with a factory lead time noted as 16 weeks and 3 days as of this writing.
Industry Applications for 5-103945-1
The 5-103945-1 connector might be applicable in a variety of industries, as its design and specifications lend themselves to numerous potential use cases. Below are a few possible industries where this component could play a significant role:
- Energy and Power Systems: This connector might be utilized in power distribution systems, connecting various components like circuit boards or inverters within solar energy installations. The durability and insulation properties could provide an added layer of safety and reliability in high-voltage applications.
- Medical Imaging: In medical devices, connectors like the 5-103945-1 might be used for interconnecting components such as sensors and imaging equipment. Its compliance with RoHS and high insulation resistance might support the stringent safety standards required in medical environments.
- Robotics and Drones: Robotics applications could benefit from the use of this connector when connecting modular components in a robotic system. Its lightweight design and compact dimensions could be advantageous for drone applications where space and weight are critical factors.
These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, focusing on a variety of applications across multiple industries. In the realm of connectors, TE Connectivity offers a wide range of products, including Headers and Edge Type Connectors. The 5-103945-1 is one of their many offerings in this category and is designed to meet various application requirements while ensuring reliability and durability.
TE Connectivity manufactures connectors that are utilized in applications ranging from consumer electronics to industrial equipment. Similar parts to the 5-103945-1 include various connector options designed for different configurations and wire sizes, ensuring there are solutions available for a wide array of engineering challenges.
Research Price and Stock for 5-103945-1 by TE Connectivity on Findchips.com
For those interested in acquiring the 5-103945-1, it is advisable to research stock levels and pricing on Findchips. This platform can provide insights into current availability and pricing trends. The subcategory of this part, Headers and Edge Type Connectors, is also available on Findchips for exploring alternative parts that might be offered by TE Connectivity or other manufacturers.
Historically, the 5-103945-1 has been available through various distributors, including Master Electronics, Sager, Powell Electronics, and DigiKey. Checking Findchips for the most current stock levels and pricing will ensure that you receive the most reliable data for your procurement needs.