Overview of 5-104071-4 by TE Connectivity
The 5-104071-4 is a board connector characterized by its 20 contacts arranged in a single row. This male connector features a straight configuration with a pitch of 0.05 inches, or approximately 1.27 millimeters. It employs solder terminals for secure and stable connections. The connector is designed with a black insulator and includes locking and latching mechanisms to ensure reliability during operation.
Manufactured by TE Connectivity, this component is compliant with RoHS directives, indicating that it meets environmental and safety standards. The part life cycle is active, which suggests continual availability and support from the manufacturer. Notably, the connector operates effectively across a temperature range from -65 °C to 105 °C and is rated for a maximum current of 3.6 A.
With a durable design, the 5-104071-4 connector boasts a longevity of up to 200 mating cycles. It has an insulation resistance of 5 GΩ and a dielectric withstanding voltage of 500 VAC, which contribute to its reliable performance in various applications. It also features a polarized key for easy insertion, along with a locking mechanism that minimizes the possibility of accidental disconnection.
Industry Applications for 5-104071-4
The 5-104071-4 connector might find utility across a range of industries due to its adaptable design and robust specifications. Here are several potential industry applications:
- Internet of Things (IoT): In IoT devices, the reliable connector might be used to link sensors and microcontrollers. The locking feature could provide stability in environments where vibrations are common, and its small form factor is advantageous in compact designs.
- Industrial Automation: This part could potentially serve in industrial automation systems where it connects various components such as controllers, drives, and sensors. Its durability and resistance to extreme temperatures may support reliable operation in factory settings.
- Consumer Electronics: The 5-104071-4 might be applicable in consumer electronics for connecting boards within devices like printers or home appliances. Its solder terminal design allows for secure attachment to PCBs, which is crucial for maintaining performance in consumer products.
- Telecommunications: In telecommunications equipment, this connector may be utilized for board-to-board connections that require reliability and speed. The low contact resistance and high insulation values could enhance signal integrity in communication devices.
- Automotive: If the connector meets specific automotive standards, it might be used in applications such as infotainment systems or control units. Its ability to withstand higher temperatures and mechanical stresses could be beneficial in vehicular environments.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Furthermore, similar connectors from TE Connectivity or other manufacturers might also be suitable for these applications.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, specializing in a wide range of electronic components, including Headers and Edge Type Connectors. The company is recognized for its commitment to innovation and quality across various industries. In the realm of connectors, TE Connectivity offers solutions designed for high-performance applications. The 5-104071-4 is one example of their extensive product line, which includes similar components optimized for specific applications and industry needs.
TE Connectivity’s connectors are often employed in environments where reliability is paramount. The company’s emphasis on adhering to industry standards helps ensure that their connectors, including the 5-104071-4, meet the evolving demands of modern electrical systems. Their diverse product range facilitates customization and integration into various circuits and systems.
Where to Find 5-104071-4 by TE Connectivity
- Master Electronics
- Avnet Abacus
- DigiKey
- Mouser Electronics
However, stock levels may fluctuate, so checking findchips.com is crucial to confirm current availability and pricing. The site also provides access to a selection of alternative components within the Headers and Edge Type Connectors category, which may offer additional options relevant to your project needs.