Overview of 5-104363-1 by TE Connectivity
The 5-104363-1 is a Wire-to-Board header connector that forms part of the AMPMODU MTE series from TE Connectivity. It features a single row with two contacts and utilizes a through hole mount with a straight orientation for attachment to a printed circuit board. The connector is designed with a pitch spacing of 2.54 mm and is equipped with a latching mechanism to secure its connection.
This connector is distinguished by a shrouded design, which helps protect the contacts and ensures correct mating. Its contacts are gold-plated, enhancing both connectivity and corrosion resistance. Physically, the connector has dimensions of a 0.262-inch body breadth, 0.535-inch body depth, and 0.295-inch body length. It supports an operating temperature range from -65 °C to 105 °C and is designed to handle a current rating of 3 amps per contact. Compliance with RoHS standards confirms that the 5-104363-1 is free from hazardous substances, making it suitable for global applications.
Industry Applications for 5-104363-1
This connector could serve various industries where reliable, high-quality connections are critical. Below are potential use cases within specific sectors:
- Consumer Electronics: The 5-104363-1 might be utilized in devices like smart home controllers, where compact and reliable connections are critical. Its shrouded design could potentially aid in preventing accidental disconnects.
- Telecommunications: In telecom infrastructure, such as servers and switches, connectors like the 5-104363-1 might be used due to their durable construction and reliable connectivity, especially useful in environments that require stable operations over broad temperature ranges.
- Computing and Data Storage: Within computing platforms and storage systems, securing a reliable data transmission is crucial. The 5-104363-1, with its gold-plated contacts, could potentially provide consistently strong connections that resist corrosion over time.
- Robotics and Drones: Robots and drones require robust connectors to manage vibrations and mechanical stresses. The latch feature of this part might potentially offer added security in such dynamic applications.
These potential industry applications are illustrative and require verification by engineering and design teams to ensure that the connector meets specific standards and requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions. Within the vast array of its product offerings, the company makes a significant contribution to the Headers and Edge Type Connectors market. TE Connectivity designs its products, including the 5-104363-1, to be durable and reliable under various environmental conditions, making them suitable for a wide range of applications. TE Connectivity’s line of headers and connectors is well-regarded for their quality and innovativeness, ensuring optimal performance in both standard and demanding applications.
Where to Find 5-104363-1 by TE Connectivity
To source the 5-104363-1, or similar connectors from TE Connectivity, visit findchips.com. Here you can find up-to-date stock levels and pricing from various distributors. Historically, the part has been available at distributors such as New Advantage Corporation, Master Electronics, and Chip1Stop. For current availability and to browse alternate Headers and Edge Type Connectors, the findchips.com platform provides comprehensive sourcing information.