5-104363-2 by TE Connectivity

Overview of 5-104363-2 by TE Connectivity

The 5-104363-2 part number references a wire-to-board connector classified under the Ampmodu MTE series. This component is designed for through-hole mounting and features a header with three positions, offering a mating contact pitch of 2.54 mm (or 0.1 inch). The connector comes equipped with gold-plated contacts, ensuring reliable connectivity while facilitating high levels of durability and corrosion resistance. The part is listed as RoHS compliant, which indicates it adheres to environmental standards regarding hazardous substances.

Manufactured by TE Connectivity, the 5-104363-2 connector showcases a series of notable attributes. The body dimensions measure 0.262 inches in breadth, 0.535 inches in depth, and 0.395 inches in length, with a terminal length of 0.13 inches. The connector is designed for straightforward solder termination and features a polarized housing and latch to secure the connection effectively. It operates efficiently across a wide temperature range, from -65 °C to 105 °C.

Additional attributes include a 3A mains connector rating and a robust insulation resistance of 5 GΩ. Notably, this part is categorized as having an active life cycle, indicating it is currently in production. Furthermore, it is classified under ECCN code EAR99, indicating it is a general-purpose product that is not subject to export restrictions.

Industry Applications for 5-104363-2

Considering its specifications and design, the 5-104363-2 connector might find applications across various industries. Below are some potential uses:

  • Consumer Electronics: This connector might be utilized in various consumer electronic devices, providing reliable connections for internal components such as power supplies and circuit boards. Devices like smartphones or tablets could potentially benefit from utilizing this connector due to its compact size and robust performance.
  • Industrial Automation: In robotic systems or industrial machines, the 5-104363-2 could facilitate wire-to-board connections, ensuring reliable communication between control systems and peripheral devices. Its ability to handle a 3A current could be advantageous in actuator or sensor applications within this sector.
  • Transportation and Logistics: The 5-104363-2 might be integrated into equipment used for managing logistics and transportation systems, possibly featuring in connectors for navigation systems or electronic control units. The environmental resilience of this connector is beneficial in vehicle applications where temperature variations are common.
  • Telecommunications: This connector could play a role in telecommunication devices and equipment, allowing reliable connections in networks. Given that it is RoHS compliant, it fits well within the regulatory considerations of this sector.
  • Robotics and Drones: In robotic applications, the 5-104363-2 might be utilized for connecting sensors and control units, providing the necessary communication links. Given its lightweight design and efficient power handling, it could be a suitable choice for drone electronics as well.

It is crucial to note that these potential industry applications are only conceptual and illustrative. Proper analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, with a strong focus on various types of connectors, including Headers and Edge Type Connectors. The company has established a reputation for designing and manufacturing a comprehensive range of reliable connectors used in numerous applications.

The 5-104363-2 part is a testament to their expertise in the field, especially within the Ampmodu MTE series, where similar parts are manufactured to meet various specifications and requirements. TE Connectivity’s commitment to quality and adherence to industry standards ensures that their connectors not only meet but often exceed customer expectations for performance and reliability. Other similar products within their catalog may include various connectors tailored for specific applications across market sectors such as automation, consumer electronics, and telecommunications.

Where to Find 5-104363-2 by TE Connectivity

For procurement purposes, it is advisable to research where to purchase the 5-104363-2 connector. Potential distributors where this part has historically been available include New Advantage Corporation, Neutron USA, Master Electronics, and Avnet Abacus. Prospective buyers should visit findchips to ascertain current stock levels and pricing, as inventory may fluctuate across these suppliers and others, such as DigiKey, Mouser Electronics, or Newark.

In addition to this specific part, you may want to check the Headers and Edge Type Connectors category for alternate parts offered by TE Connectivity and other manufacturers that may fit your specific needs.

Compare pricing for 5-104363-2 and other Headers and Edge Type Connectors / Connectors at findchips.com

Explore and compare pricing for the 5-104363-2 and other Headers and Edge Type Connectors to make informed purchasing decisions for your projects and applications.