5-1462037-9 by TE Connectivity

Overview of 5-1462037-9 by TE Connectivity

The 5-1462037-9 is an IM relay characterized by its 100 mW power consumption and a 5 V coil voltage, classified under the category of RF Relays and specifically designed as a signal relay. This component features a double-pole double-throw (DPDT) contact configuration, which allows it to manage dual switching operations, making it versatile for different applications. It supports a maximum contact current of 2 A, making it suitable for both AC and DC operations with ratings of 250 Vac and 220 Vdc respectively.

Manufactured by TE Connectivity, this relay adheres to a range of industry standards, including ROHS compliance, making it environmentally friendly. The part exhibits a compact design with dimensions of 10 mm in length, 6 mm in breadth, and 5.65 mm in height, ensuring it can be easily mounted in various applications. Additionally, it is notable for its latching single coil type, which reduces power consumption while maintaining a reliable operation. As of the current writing, the factory lead time for the part is reported to be 27 weeks and 3 days.

Industry Applications for 5-1462037-9

The 5-1462037-9 part might be utilized across several industries, demonstrating its adaptive functionality based on its specifications. Below are some potential applications that could leverage this RF relay:

  • Telecommunications: Given its operational efficiency in handling signal routing, the relay might be utilized in telecommunications equipment such as switches and routers. Its fast switching time of 16 ms and minimal insertion loss (–0.03 dB) supports maintaining signal integrity, critical in high-frequency operations.
  • Robotics and Drones: In robotics, this relay could potentially be used for controlling various actuators or sensors due to its compact size and ability to handle dual switch actions. The robust electrical life of 100,000 cycles suggests it could endure the repetitive switching required in robotic applications.
  • Smart Cities: With components needed for infrastructure automation, the 5-1462037-9 might find its place in street light control systems or environmental monitoring setups. Its electrical characteristics ensure reliable operation under varying conditions, which would be essential for outdoor applications.
  • Aerospace and Defense: If the application adheres to specific standards, this relay could be considered in aerospace systems for signal switching in instrumentation or avionics. The dielectric strength between coil and contacts of 1800 Vrms indicates high insulation, which might be crucial in demanding environments.
  • Healthcare: In medical imaging devices such as MRI or ultrasound machines, the relay might serve a role in modulating signals. Its reliability and performance specifications could support consistent operation, essential for accurate diagnostics.

It is important to note that these potential use cases are conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader in connectivity and sensor solutions, focusing on various industries including automotive, industrial, medical, and telecommunications. Their products, including the 5-1462037-9 RF relay, are designed for high performance and reliability, suitable for a wide range of applications. TE Connectivity offers a comprehensive line of relays, including RF relays, which assist in the control and switching of signals in electronic circuits. Similar parts to the 5-1462037-9 are also available under their product range, enabling engineers and designers to select suitable components for their specific applications.

Where to Find 5-1462037-9 by TE Connectivity

For those interested in purchasing the 5-1462037-9, I recommend visiting findchips.com. This platform will provide real-time stock levels and pricing information for the part. Furthermore, it can be a valuable resource for exploring alternatives within the RF Relays category, which could offer various options based on your design needs.

Historically, the 5-1462037-9 has been available through several distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • Chip1Stop
  • Avnet Abacus
  • DigiKey

However, availability may vary, and checking findchips.com will yield the most accurate information regarding stock and pricing.

Compare pricing for 5-1462037-9 and other RF Relays / Relays at findchips.com