Overview of 5-146257-4 by TE Connectivity
The 5-146257-4 is an 8-position header connector designed for board-to-board connections. It features a 2-row configuration with a pitch spacing of 2.54 mm, making it particularly suitable for applications requiring multiple connections in a compact layout. The header is compliant with RoHS standards, confirming its adherence to environmental regulations for hazardous materials. Manufactured by TE Connectivity, this part belongs to the Ampmodu Mod II series, which is known for its versatility in various electronic applications. It is important to note that as of the current writing, the factory lead time for this part is 16 weeks and 2 days.
Key specifications for the 5-146257-4 include:
- Connector type: Board Connector
- Contact termination type: Through Hole
- No. of rows: 2 Rows
- No. of contacts: 8 Contacts
- Operating temperature range: -65 °C to 105 °C
- Rated current (signal): 3 A
- Insulation resistance: 5 GΩ
This connector is suitable for applications where robust and reliable connections are required. With its composition of a polyethylene insulator and matte tin with nickel barrier for contact finish, the 5-146257-4 is engineered to provide consistent performance under various operating conditions.
Industry Applications for 5-146257-4
The 5-146257-4 connector may find use in various industries due to its versatile design and specifications. Here are some potential applications:
- Internet of Things (IoT): In IoT devices, the 5-146257-4 could potentially be used in sensor hubs or communications modules, where multiple signals need to be routed efficiently while maintaining a compact form factor.
- Industrial Automation: This connector might be utilized in control panels or automation equipment to connect various sensors and control signals, contributing to effective system communication and operation.
- Consumer Electronics: Devices such as gaming consoles, home automation systems, or smart TVs could possibly implement the 5-146257-4 to manage internal connections between boards and components, facilitating efficient data transfer.
- Telecommunications: The connector may also find use in telecommunications equipment where reliable data transmission is essential, potentially accommodating various circuit board connections.
- Robotics and Drones: In robotic applications, this connector could possibly serve as a reliable point for connecting different control boards and sensor arrays, where size and performance are critical.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are required to ensure adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, offering an extensive range of products including connectors, relays, and sensors. Within the subcategory of Headers and Edge Type Connectors, TE Connectivity produces a variety of high-performance connector systems designed to meet the demands of diverse industries. The 5-146257-4 is part of their Ampmodu Mod II series, alongside other similar connectors that may offer varying configurations or specifications tailored for particular applications. TE Connectivity’s commitment to quality, innovation, and compliance makes them a reliable choice for sourcing connectors and other electronic components.
Research Price and Stock for 5-146257-4 by TE Connectivity on Findchips.com
For engineers and procurement professionals interested in the 5-146257-4, it is advisable to check stock and pricing on Findchips. This platform provides up-to-date information about availability and can help identify additional parts in the Headers and Edge Type Connectors subcategory from TE Connectivity or other manufacturers. Historically, the part has been available from distributors such as Master Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, current stock levels and pricing may vary, so it is essential to refer to Findchips for the latest data.
Compare pricing for 5-146257-4 and other Headers and Edge Type Connectors / Connectors at findchips.com
For information on 5-146257-4 as well as other Headers and Edge Type Connectors, visit findchips.com to compare pricing and availability.