Overview of 5-146280-3 by TE Connectivity
The 5-146280-3 is a 03 MODII HDR SRST B/A .100CL described as a connector, header, 3-position, in a single row, with a pitch spacing of 2.54 mm. This part is from the Ampmodu Mod II series by TE Connectivity and is known for its board-to-board connector systems. The contact termination type is through-hole straight, making it compatible with various PCB designs. As a RoHS compliant part with a body made of glass-filled liquid crystal polymer, it ensures durability and environmental safety. The contact material and finish contribute to reliable connectivity and sustained performance, essential for various applications.
Additionally, the 5-146280-3 has an operating temperature range of -65 °C to 105 °C and an insulation resistance of 5000000000 Ω, which speaks to its robustness and effectiveness in different environmental conditions. With features like a matte tin (Sn) finish on the termination and a straightforward mounting style (straight), this part guarantees a secure and efficient connection. Notably, the current rating per contact is 3A, accommodating moderate power requirements across applications.
Industry Applications for 5-146280-3
The 5-146280-3, as part of the Headers and Edge Type Connectors subcategory, could serve multiple industries, driven by its versatile design and reliability:
- Consumer Electronics: Potentially used in devices like smart home systems, where reliable, straightforward connections are necessary for modular setups.
- Industrial Automation: Could be integral in control systems where robust and durable connectors are needed for reliable operations over a wide range of temperatures.
- Audio and Video Systems: May be applied in professional audio/video equipment, where secure, uninterrupted signal transmission is critical.
- Electronic Manufacturing: Might be used on production lines or in test equipment setups that require consistent performance and durability under varying operational conditions.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent player in the electronics industry, particularly recognized for its extensive range of connector solutions. The company specializes in manufacturing sophisticated electronic connectors, sensors, and components that find utility in various demanding applications across automotive, industrial, telecommunications, and energy sectors. Specifically, in the domain of Headers and Edge Type Connectors, TE Connectivity has established a reputation for delivering both reliability and innovation. Products like the 5-146280-3 exemplify their dedication to advancing connectivity solutions with emphasis on performance and environmental compliance, which is evident in their adherence to RoHS standards.
Where to Find 5-146280-3 by TE Connectivity
To purchase the 5-146280-3, one should start their search on platforms like findchips.com. This site offers not only current stock levels and pricing but also access to a variety of distributors. In the past, distributors such as DigiKey, Mouser Electronics, and Newark have historically stocked this item. However, availability can vary, and it is advisable to verify current information on findchips.com. Additionally, for those considering alternate parts, the Headers and Edge Type Connectors page on findchips.com can be a valuable resource for comparing similar connectors offered by TE Connectivity or other manufacturers.