5-146281-3 by TE Connectivity

Overview of 5-146281-3 by TE Connectivity

5-146281-3 is a board-to-board connector header with a 3-position configuration, specifically designed for effective interconnection in various electronic applications. The header belongs to the Ampmodu Mod II series produced by TE Connectivity. Its design features a single row with a pitch spacing of 2.54 mm, accommodating three contacts. The connector is intended for through-hole straight termination, facilitating a reliable solder connection to printed circuit boards (PCBs).

This connector is compliant with RoHS, making it suitable for environmentally conscious applications. Key specifications include a body breadth of 0.092 inch, body depth of 0.09 inch, and body length of 0.284 inch. When it comes to its electrical capabilities, the 5-146281-3 supports a mains connector rating of 3A, making it suitable for low to moderate current applications. The insulation resistance is remarkably high at 5 GΩ, which is pivotal for ensuring minimal leakage and reliable performance in critical systems.

The operating temperature range for the 5-146281-3 is extensive, extending from -65 °C to 105 °C, which allows it to function in diverse environments. Its contact finish for termination is matte tin with a nickel barrier, providing enhanced protection against corrosion and ensuring long-term durability. In terms of compliance, this part is classified under the ECCN code EAR99, which denotes its export classification.

As of the current writing, the factory lead time for the 5-146281-3 is reported to be 26 weeks and 3 days. This data may be subject to change, so it’s advisable to verify with suppliers for the most up-to-date information.

Industry Applications for 5-146281-3

The versatile characteristics of the 5-146281-3 suggest it may find application in several industries. Here are some potential use cases:

  • Internet of Things (IoT): The 5-146281-3 could be utilized in various IoT devices that require compact and reliable board-to-board connections. For example, smart home devices or sensors might leverage this connector due to its low current handling and small form factor.
  • Industrial Automation: In industrial settings, connectors like the 5-146281-3 might support control systems that must remain operational across extended temperature ranges. Applications could include robotic systems or automated machinery where compactness and reliability are essential.
  • Consumer Electronics: Many consumer electronic products, such as smartphones or tablets, might use components similar to the 5-146281-3 for internal connections. The connector could facilitate data transfer between different circuit assemblies within the device.
  • Telecommunications: The 5-146281-3 could potentially be employed in telecommunications equipment where space is at a premium and reliable connections are necessary for data integrity.

It is important to note that these potential industry applications are only conceptual and illustrative. They necessitate analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, offering a wide array of products across various industries. In the domain of connectors, which includes Headers and Edge Type Connectors, TE Connectivity is recognized for its innovative approaches and comprehensive product range.

The 5-146281-3 is part of TE Connectivity’s extensive lineup of connectors, including various types, styles, and specifications designed to meet the needs of diverse applications. Similar parts include other headers in the Ampmodu Mod II series, which share design characteristics but may differ in the number of positions or electrical specifications. TE Connectivity’s focus on quality and compliance with international standards ensures that their products are reliable, making them a key choice for engineers and procurement specialists.

Where to Find 5-146281-3 by TE Connectivity

For those seeking to purchase the 5-146281-3, I recommend researching options on findchips.com. This site provides an excellent resource for current stock levels, pricing, and availability from various distributors. Notable distributors that have historically offered the 5-146281-3 include:

  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Avnet Americas

While these distributors have previously supplied this part, it is crucial to check findchips for the most current information regarding availability, as stock levels can fluctuate frequently.

Compare pricing for 5-146281-3 and other Headers and Edge Type Connectors at findchips.com