Overview of 5-146285-2 by TE Connectivity
The 5-146285-2 is a Mod II header manufactured by TE Connectivity, designed primarily as a receptacle type header connector. With a compact body breadth of 0.092 inch and a depth of 0.09 inch, this connector provides essential functionality for a variety of electronic applications. The overall body length is 0.184 inch, making it suitable for space-constrained environments.
This connector is ROHS and Pb-free compliant, indicating it meets stringent environmental standards. The operating temperature range is from -65 °C to 105 °C, allowing for flexibility in various climatic conditions. Its rated current for signal application is up to 3 A, and it has a high insulation resistance measured at 5 GΩ, ensuring reliable performance in electronic circuits.
The 5-146285-2 employs a solder termination type, optimizing its performance and durability in PCB applications. With a total of 2 contacts and a mating contact pitch of 0.1 inch, it has a straightforward and effective design that can be easily integrated into most board layouts. The insulator is made from glass-filled liquid crystal polymer, providing enhanced thermal stability and resistance to mechanical stress.
Additional specifications include a rectangular contact pattern and a single row of PCB contacts. This part is currently active in the marketplace, with lead time approximated at 13 weeks from the factory as of the current writing. The connector does not feature EMI shielding, but it is designed with general-purpose applications in mind.
Industry Applications for 5-146285-2
The 5-146285-2 connector could potentially find applications in various industries, particularly those that require reliable and compact connection solutions. Below are a few illustrative examples:
- Consumer Electronics: This part might be used in devices such as compact home audio systems, where space is at a premium. Its low-profile design and reliable electrical characteristics could support connection to power and signal circuits.
- Audio and Video Systems: In professional audio equipment, the 5-146285-2 header might enable connections between various PCB components, ensuring sound integrity. Its electrical rating supports low to moderate power applications, which might be suitable for signal processing circuits.
- Entertainment and Gaming: The connector could potentially be implemented in gaming consoles or related accessories, providing reliable connections for internal components. The temperature resilience may also make it suitable for high-performance environments typical in gaming setups.
It’s important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a leading provider of connectivity and sensor solutions, specializing in various connector types, including headers and edge-type connectors. The company manufactures a wide range of products across multiple industries, ensuring that they meet global standards for quality and performance.
The 5-146285-2 connector falls under their offerings in connectors, especially in the subcategory of Headers and Edge Type Connectors. TE Connectivity’s commitment to innovation is reflected in their diverse product line, which includes many other similar connectors designed to fulfill specific needs in electronic applications.
Research Price and Stock for 5-146285-2 by TE Connectivity on Findchips.com
If you are interested in acquiring the 5-146285-2, it is advisable to research current availability and pricing on Findchips.com. This platform allows you to not only check stock levels of this specific part but also explore alternate connectors under the Headers and Edge Type Connectors category. Potential distributors where this part has been historically available include:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
However, please note that stock availability may fluctuate, and it is essential to verify current levels directly on Findchips.