5-147278-1 by TE Connectivity

Overview of 5-147278-1 by TE Connectivity

The 5-147278-1 is a board connector designed with 2 contacts arranged in a single row. It features a male connection type and is intended for right angle surface mount terminal applications. The insulator of the connector is black, which is a common color used in many applications for aesthetic and functional purposes. The connector has a pitch spacing of 2.54 mm, which is standard in various electronic designs, facilitating easier integration into a broader range of circuit boards and electronic devices.

This product, classified under the subcategory of Headers and Edge Type Connectors, comes from TE Connectivity, a well-established manufacturer in the connectivity solutions industry. The connector is part of the MTE product range and is compliant with RoHS standards, indicating it contains no hazardous substances. The connector’s active lifecycle and compliance with various regulatory standards make it suitable for modern electronic applications where environmental considerations are paramount.

In terms of electrical specifications, the 5-147278-1 can handle a rated current of up to 3 A and operates effectively between temperatures ranging from -65 °C to 105 °C. Its insulation resistance is rated at an impressive 5 GΩ, which is beneficial for maintaining signal integrity in sensitive applications. Furthermore, the connector features a polarized lock mechanism, which helps ensure proper alignment during assembly.

Industry Applications for 5-147278-1

The 5-147278-1 connector might find potential applications across several industries due to its versatile design and specifications. Below are examples of industries where this part could be applied:

  • Computing and Data Storage: In computing applications, this connector might be utilized in motherboards or storage devices, where space is limited and a right-angle connector could aid in optimal layout design. The high insulation resistance could support signal integrity in high-speed data applications.
  • Telecommunications: The connector may potentially be used in telecommunications equipment, allowing for reliable connections in devices that require compact designs, such as routers and switches. The RoHS compliance ensures that it meets the necessary environmental regulations of this industry.
  • Internet of Things (IoT): Given the compact size of the 5-147278-1, it could be employed in various IoT devices. Its ability to handle multiple mating parts and the right-angle design could support efficient PCB layouts, potentially enabling more robust and versatile IoT applications.
  • Healthcare: In medical devices, where reliability and compliance with safety standards are crucial, this connector could be utilized. Its properties, such as high insulation resistance and RoHS compliance, might support applications in diagnostic equipment or monitoring devices that require reliable electronic connections.
  • Education and Research: In educational settings, particularly in labs and prototyping environments, the 5-147278-1 may serve as an essential component in various projects. The readily available specs and ease of integration into different boards could make it an attractive choice for students and researchers alike.

It is important to note that these potential industry applications are conceptual and illustrative; they require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity, known for its wide range of connectivity solutions, specializes in design and manufacturing across multiple sectors, including telecommunications, automotive, and healthcare. Within the domain of Headers and Edge Type Connectors, TE Connectivity offers a variety of products designed to meet diverse assembly and design needs in electronic systems.

The 5-147278-1 connector exemplifies TE’s emphasis on reliable connectivity solutions. Alongside this part, TE Connectivity also manufactures a range of similar connectors that offer various configurations, pitches, and contact arrangements to support different electronic applications. Their robust portfolio further enhances their ability to cater to industry-specific requirements while maintaining quality and compliance throughout their product lines.

Research Price and Stock for 5-147278-1 by TE Connectivity on Findchips.com

For those interested in obtaining the 5-147278-1, researching stock and pricing on Findchips would be beneficial. This platform provides real-time access to the availability and pricing of various electronic components, including those in the Headers and Edge Type Connectors category.

The connector may be available from a range of distributors, including Master Electronics, Avnet Asia, Mouser Electronics, and DigiKey. However, it is advisable to check Findchips for the latest stock levels and pricing to make informed purchasing decisions.

Compare pricing for 5-147278-1 and other Headers and Edge Type Connectors / Connectors at findchips.com