Overview of 5-147278-4 by TE Connectivity
The 5-147278-4 component is a board connector that features five contacts arranged in a single row. It utilizes a right-angle surface mount terminal configuration and is characterized by a black insulator made of polyethylene. This wire-to-board connector belongs to the Ampmodu MTE series produced by TE Connectivity, a manufacturer known for a broad range of connector solutions.
As a surface mount header, the 5-147278-4 is designed for efficient electrical interconnections in compact spaces. The connector is rated for a current of 3 A and has a terminal pitch of 2.54 mm. It is important to note that this part is RoHS compliant, ensuring that it meets environmental standards for hazardous substances. Additionally, the component is latched and polarized, offering secure mating that could potentially enhance reliability in applications where vibration or movement is a concern.
The body of the connector measures 0.7 inches in length and has a depth of 0.262 inches. It operates effectively within a temperature range of -65 °C to 105 °C, making it viable for a variety of applications where fluctuating temperatures may occur. As of the current writing, the factory lead time for 5-147278-4 is noted to be 14 weeks, which should be factored into project timelines.
Industry Applications for 5-147278-4
The 5-147278-4 connector may find utility in several industries due to its characteristics and compatibility with various applications. Here are some potential industries and scenarios for consideration:
- Internet of Things (IoT): The connector could potentially be used in devices that form part of the IoT ecosystem, enabling communication between sensor modules and processing units. The latched and polarized features may provide stability in devices that operate remotely or in fluctuating environments.
- Computing and Data Storage: In computing equipment, such as servers or storage devices, the 5-147278-4 might be utilized for board-to-board connections. The surface mount design can conserve space on PCBs, which is vital in compact systems. The operating temperature range also enhances its suitability in various computing frameworks.
- Telecommunications: This connector may be advantageous in telecommunications equipment where reliable connections are essential. Its robust construction and secure mating capability could support applications in routers, switches, or communication hubs.
- Healthcare: Although not explicitly designated for medical applications, if relevant standards or specifications are adhered to, the 5-147278-4 may also potentially be used in medical devices for data processing and control. Its RoHS compliance and adequate insulation resistance could be beneficial for ensuring safety in healthcare environments.
- Aerospace and Defense: While specific military specifications aren’t mentioned, in non-critical applications, this connector could potentially serve in aerospace systems where space constraints are a factor. Its operational temperature range could be beneficial in environments demanding high reliability.
It is important to note that these potential applications are conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, providing a wide range of products tailored for various applications. Within the subcategory of Headers and Edge Type Connectors, TE Connectivity produces numerous parts designed to facilitate reliable electronic connections.
In addition to the 5-147278-4, TE Connectivity manufactures various similar connectors suitable for diverse applications. Their products reflect a commitment to quality and innovation, with designs that aim to enhance performance and reduce environmental impact. Among their offerings in the headers and edge type connectors category, various components ensure compatibility with different circuit configurations and system designs.
Research Price and Stock for 5-147278-4 by TE Connectivity on Findchips.com
For those looking to source the 5-147278-4, it is recommended to research stock levels and pricing on Findchips.com. This platform provides an efficient way to compare various sources and determine availability. The part is classified under Headers and Edge Type Connectors, where users can also find alternate components that may suit their needs from TE Connectivity or other manufacturers.
The 5-147278-4 has historically been available at a variety of distributors, including:
- Master Electronics
- Avnet Asia
- DigiKey
- Mouser Electronics
It should be noted that current stock levels and pricing may vary, so checking directly on Findchips is advisable for the most accurate information.