Overview of 5-1814832-1 by TE Connectivity
The 5-1814832-1 is an RF/coaxial SMA jack connector from TE Connectivity designed for printed circuit boards with a straight body orientation and a solder type coaxial termination. This component supports impedance of 50 Ohm and is suitable for applications up to 3 GHz. Key physical attributes include a body depth of 0.307 inches, a body length of 0.532 inches, and a body breadth of 0.252 inches, made of a Zinc alloy shell with a gold shell finish. The connector supports an operating temperature range from -55 °C to +85 °C and features a high insulation resistance of 5000 megohms, ensuring minimal signal loss.
Fabricated from phosphor bronze with a contact resistance of just 3 milliohms, it presents a reliable electrical connection, while the design includes detailed aspects such as a polarized housing for correct insertion and a threaded coupling type for secure mounting. As per its certifications, this part is RoHS compliant and classified under EAR99 for ECCN, which facilitates international trade by confirming it is generally permissible to be shipped to most destinations without an export license.
Industry Applications for 5-1814832-1
The 5-1814832-1 is versatile in application, potentially serving multiple industries due to its robust specs and frequency capabilities. It’s important to note that the following industry applications are speculative and require further analysis by engineering teams to ensure compliance with specific requirements:
- Telecommunications: In setups where reliable RF connections are crucial, this SMA connector could potentially be used in devices like RF modems and antennas, ensuring consistent performance and durability.
- Consumer Electronics: This connector might potentially find applications in wireless-enabled consumer electronic devices, such as routers and radio frequency devices, facilitating high-quality signal transmissions.
- Computing and Data Storage: The connector could be used in network equipment, including servers and storage devices, where maintaining signal integrity at high frequencies is necessary.
- Aerospace and Defense: Given its substantial operating temperature range and high-frequency capabilities, it might be suitable for aerospace applications, although it does not conform to MIL-spec standards and thus would require careful consideration for non-critical applications in this field.
Note that these potential industry applications are conceptual and require verification for adherence to industry standards and specific application requirements by professional design teams.
About TE Connectivity
TE Connectivity is a global industry leader in the field of electronic connectors, offering a wide array of connector solutions including RF SMA/SSMA Connectors. These products are designed to meet various industrial needs, ensuring reliability and performance. The 5-1814832-1 is just one example of TE Connectivity’s broad portfolio aimed at meeting sophisticated electrical connectivity requirements. TE Connectivity’s products are used in various demanding applications across a broad spectrum of industries, driven by a commitment to innovation and design excellence.
Where to Find 5-1814832-1 by TE Connectivity
To procure the 5-1814832-1, or to explore other options in RF SMA/SSMA Connectors, one should utilize resources like findchips.com. This platform offers comprehensive information about availability, pricing, and stock levels, allowing for a thorough and efficient procurement process. Historically, distributors such as Ozdisan Elektronik, Avnet Abacus, Sensible Micro Corporation, and DigiKey have carried this part; however, checking current availability and prices on findchips.com is advised to get accurate, up-to-date information.