Overview of 5-520314-6 by TE Connectivity
TE Connectivity’s 5-520314-6 is a TRIOMATE Assembly Header with a 6-position connector length at a 2.54mm pitch, designed for FFC/FPC top connection in a right-angle orientation. This component, part of the Headers and Edge Type Connectors subcategory, emphasizes a lead-free design compliant with both RoHS and REACH regulations. With an active component life cycle, the manufacturer underscores its commitment to environmental compliance and sustainability. The receptacle-style connector is designed for solder termination onto a board, supporting a general purpose option across various applications.
The connector type defined here as a board connector means it’s specifically designed to facilitate board-to-board or board-to-cable connections, with a polarization key ensuring proper mating and orientation. It’s noteworthy that the insulator material is polyethylene, chosen for its excellent insulative properties and durability. Furthermore, this model boasts an impressive insulation resistance of 5,000,000,000 Ω and can withstand dielectric voltages up to 1400VAC V. Its operating temperature ranges from -55 °C to 105 °C, making it suitable for a wide range of environments. The rated current for signal is 1 A, and the product meets UL flammability code 94V-0, ensuring safety and reliability in its applications.
Industry Applications for 5-520314-6
The versatility of the 5-520314-6 connector opens it up to a wide range of potential industry applications. While the following applications are suggestive owing to the connector’s specifications and attributes, it is imperative that engineering and design teams perform comprehensive analyses and adhere to specific application requirements and industry standards.
- Internet of Things (IoT) and Smart Cities: Given its compact design and robust environmental specifications, the 5-520314-6 could potentially be utilized in IoT devices that monitor and control environmental conditions, urban infrastructure, and smart home systems.
- Consumer Electronics: Devices such as laptops, smartphones, and tablets might integrate this connector for internal board-to-board or board-to-cable communications, benefiting from its high insulation resistance and reliable performance across varying temperatures.
- Telecommunications: The connector could find applications in telecommunications equipment, including switches and routers, aiding in high-density signal connections, given its small footprint and high durability.
- Environmental Monitoring Systems: These systems require connectors that can withstand harsh conditions while offering reliable performance. The impressive operating temperature range and dielectric withstand voltage make it a potential candidate for environmental sensors and monitoring devices.
Please note these potential industry applications are conceptual/illustrative and require detailed evaluation by professionals to confirm their viability and compliance with relevant standards.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing, specializing in various connectivity and sensor solutions critical across numerous industries. Within the realm of Connectors, specifically in Headers and Edge Type Connectors, TE Connectivity has established a broad portfolio that accommodates a wide range of applications. The 5-520314-6 is one such example, echoing the company’s dedication to producing high-quality, reliable components. TE Connectivity’s products are engineered to accommodate the rigorous demands of fields such as industrial automation, automotive, aerospace, telecommunications, consumer electronics, and healthcare, ensuring innovation and performance.
Where to Find 5-520314-6 by TE Connectivity
For individuals and businesses looking to procure the 5-520314-6 connector, FindChips offers a comprehensive platform to check current stock levels and pricing from multiple distributors. This connector, along with other Headers and Edge Type Connectors from TE Connectivity and various manufacturers, can be found on the site. Historically, distributors like Master Electronics, Avnet Asia, TTI, and Farnell have carried this part. However, availability can fluctuate, and it’s recommended to visit FindChips for the most up-to-date information on stock and competitive pricing.