Overview of 5-928999-1 by TE Connectivity
The 5-928999-1 by TE Connectivity is a connector accessory suitable for cable diameters from 0.043 in to 0.063 in, primarily designed for automotive applications. This component features a crimp termination type and is configured to support sockets within the MQS series of automotive housing connectors. Key attributes include a maximum wire size of 22 AWG and a contact design that is stamped—a common choice for reliability and consistency in connection quality. Certified for RoHS compliance, it ensures environmentally safe utilization in various applications. Furthermore, the 5-928999-1 operates within a temperature range from -40°C to 120°C and manages a rated current of 7.5 A, marking its suitability for a dynamic range of operational environments.
Industry Applications for 5-928999-1
This connector accessory is primarily designed for automotive applications but could potentially be useful in a variety of industries due to its general characteristics like heat resistance and robust electrical capacity. Below are some suggested industries and potential applications:
- Automotive: Given its specific design for use with Amp MQS series automotive housing connectors, the 5-928999-1 might be used in vehicle wiring systems, particularly for connections subject to varying environmental conditions.
- Industrial Automation: The robust design could make it potentially suitable for sensors and actuators used in harsh industrial settings where reliable connectivity is critical.
- Consumer Electronics: Devices that require durable connections within compact spaces might also benefit from using such a connector accessory.
- Telecommunications: In communication equipment, reliable and robust connections are essential. This part could be utilized within infrastructure that requires endurance against environmental stresses.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a significant footprint in the development and manufacturing of a wide range of connector support systems, including various Assembly Items. Their products, like the 5-928999-1, are designed to meet the rigorous demands of several industries including automotive, consumer electronics, and industrial automation. TE Connectivity focuses on engineering high-performance and reliable products that push the boundaries of technology’s role in interfacing and networking.
Where to Find 5-928999-1 by TE Connectivity
To source the 5-928999-1 connector accessory by TE Connectivity, it’s advisable to check current stock levels and pricing on findchips.com. This component has historically been available from various distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and DigiKey, among others. However, availability can vary, so consulting a real-time electronic part aggregator like FindChips helps in ensuring the procurement of this part from a reliable source.
For those interested in exploring alternatives or similar products to the 5-928999-1 by TE Connectivity, examining other Assembly Items might offer additional options that suit different application requirements.