Overview of 50-57-9402 by Molex
The 50-57-9402 is a board connector from Molex, featuring 2 contacts arranged in a single row with a female configuration. The connector has a pitch of 0.1 inch (2.54 mm), and it is designed to be used with crimp terminals, specifically with the 70058 and 71851 series female crimp terminals. This component is part of the SL 70066 series, characterized by its receptacle gender, black insulator, and plug-type connector housing. The 50-57-9402 is designed for ease of use, incorporating features such as a latch for secure connection and polarization to prevent misalignment during connection. The insulator material is glass-filled polyester, providing durability and stability. It supports a wide operating temperature range from -40 °C to 105 °C, making it versatile for different environments. With its compliance to ROHS, it meets current environmental standards for electronic components.
Industry Applications for 50-57-9402
The 50-57-9402 by Molex, due to its technical specifications and design features, has potential application across various industries. While specific applications would require detailed analysis and verifications by engineering and design teams, here are some industries where similar parts are commonly used:
- Consumer Electronics: The compact size and reliability of the 50-57-9402 might potentially make it suitable for use in portable electronic devices such as smartphones, tablets, and laptops where space is at a premium and secure, reliable connections are crucial.
- Energy and Power Systems: Given its robust design and operating temperature range, this connector could potentially be used in energy generation and transmission equipment, possibly including control systems for renewable energy sources such as solar panels and wind turbines.
- Renewable Energy: With the growing focus on sustainable technologies, connectors like the 50-57-9402 might find applications within the infrastructure of renewable energy systems, potentially including connections within solar inverters or battery management systems for energy storage solutions.
- Industrial Automation: The 50-57-9402’s design attributes could make it well-suited for applications in automated manufacturing equipment, where precise control and reliability are needed. The durability and the operating temperature range of the connector could support its use in environments that are subject to significant thermal variations.
Note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to all relevant standards and application-specific requirements.
About Molex
Molex is a globally recognized leader in the development and manufacturing of electronic connectors, offering a wide range of solutions including Headers and Edge Type Connectors. Molex connectors, including the 50-57-9402 and similar parts, are known for their high quality, reliability, and innovation. Their product lineup spans a vast array of electronic components designed to meet the needs across industries, from consumer electronics to industrial applications. The commitment of Molex to engineering excellence and innovation makes them a preferred choice for professionals looking for components that can reliably operate in demanding conditions.
Where to Find 50-57-9402 by Molex
For those looking to purchase the 50-57-9402, our site, findchips.com, offers the ability to search across distributors for current stock levels and pricing. In addition to Headers and Edge Type Connectors, the site allows users to find alternate parts that might be offered by Molex or other manufacturers. Historically, distributors such as TestEquity LLC, Master Electronics, Component Electronics, Inc., and Avnet Asia have been sources for this part, although availability can fluctuate. Therefore, it is advisable to visit findchips.com to get the most current information on where to buy the 50-57-9402 and to compare options and prices from different sellers.