Overview of 5007 by Keystone Electronics Corp.
The 5007 by Keystone Electronics Corp. is an interconnection device designed specifically for printed circuit boards (PCBs). This product, categorized within Other Interconnects, features a through-hole mounting style and is tailored for compact spaces. The 5007 includes a mounting hole diameter of 1.6mm and utilizes phosphor bronze as the contact material, which provides excellent conductivity and durability. The contacts are silver-plated, enhancing their performance by preventing oxidation and ensuring reliable, long-term electrical connections. The connector is colored white and conforms to RoHS standards, ensuring compliance with current environmental regulations.
Additionally, Keystone Electronics designs the 5007 with a lifecycle status of “Active,” indicating that it is continuously supported and readily available in the market. It also meets REACH compliance, is tagged with the ECCN Code “EAR99,” and is suitable for use in a wide array of applications due to its robust and reliable design.
Industry Applications for 5007
The 5007 interconnection device by Keystone Electronics is versatile, supporting various applications across multiple industries. Below are potential industries where this component could be beneficial:
- Consumer Electronics: The small footprint and durability of the 5007 potentially make it suitable for consumer electronics, where space saving and reliability are critical. It might be utilized in devices such as smart home appliances and personal gadgets.
- Computing and Data Storage: In areas like servers and storage devices, a robust connection is vital. The 5007 could serve in enhancing the reliability of data transfer and power supply connections within these systems.
- Electronic Manufacturing: Due to its ease of integration into PCBs and compliance with major safety and environmental standards, the 5007 might be broadly used in the manufacturing of various electronic components and devices.
- Telecommunications: The telecommunications industry, requiring numerous durable and consistent connections for reliable signal transmission, might benefit from integrating the 5007 in their infrastructural technology.
Note: These potential industry applications are simply illustrative and must be thoroughly evaluated by engineering and design teams. Each application requires adherence to industry-specific standards and should verify the part’s suitability through rigorous analysis.
About Keystone Electronics Corp.
Keystone Electronics Corp. is a recognized leader in the electronic connector and interconnect component industry. They specialize in producing innovative, high-quality products tailored for a broad range of applications. Keystone Electronics consistently provides components that emphasize reliability and cost-efficiency, with particular strengths in developing products like the 5007 test point and other similar offerings. Their expansive range in Other Interconnects showcases their commitment to versatility and excellence in the electronics manufacturing sector.
Where to Find 5007 by Keystone Electronics Corp
To purchase the 5007 interconnection device, an excellent resource is findchips.com, which provides up-to-date information on availability and pricing from various distributors. Historically, this part is available from distributors such as New Advantage Corporation, LCSC, DigiKey, and Mouser Electronics. Availability can fluctuate, so interested buyers should use this link to explore alternatives or to source the 5007 specifically from Keystone Electronics Corp. or comparable manufacturers.