5009010801 by Molex

Overview of 5009010801 by Molex

The Molex 5009010801 is a Micro SD card header that features a white insulator and is ROHS compliant. This component, designed for printed circuit boards (PCBs), offers 8 contacts arranged in a single row with a right-angle orientation. The connectors use a surface mount terminal for attachment. The part is distinguished by its compact 0.043 inch pitch and the useful addition of a hinged type connection which provides a secure mechanical fit. Additionally, this header supports a surface mount design, aligning with modern mounting style preferences for streamlined manufacturing and assembly processes.

The use of a liquid crystal polymer insulator and a fitting nail board mounting option defines its robustness and durability against high temperatures and mechanical stress. The part’s specifications include a dielectric withstanding voltage of 500VAC, insulation resistance of 1 billion Ohms, and a durability rating of 1000 cycles, manifesting its quality and reliability for various electronics applications.

Industry Applications for 5009010801

The Molex 5009010801 might potentially serve a variety of industry applications where Micro SD card connections are required. Below are some industries and applications that could benefit from its attributes:

  • Consumer Electronics: This part is ideally suited for devices such as digital cameras, portable music players, and personal gaming consoles where memory card usage is common. Its compact size and durability might be particularly beneficial in these applications.
  • Computing and Data Storage: Given the part’s specifications, it could potentially be useful in applications like laptop expansions and portable storage solutions. Its high insulation resistance and withstanding voltage might make it a reliable choice for handling data in various computing environments.
  • Telecommunications: In telecom equipment, where microSD cards might be used for configuration or logging purposes, this connector could provide secure and reliable connectivity, potentially enhancing the device’s operational stability.
  • Industrial Automation: The robust design of this connector might make it suitable for industrial control equipment where microSD cards are used for process logging or system updates.

Note that these potential industry applications are highly conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Molex

Molex is a key player in the manufacturing of electronic connectors, including a vast range of Headers and Edge Type Connectors. Their products, like the 5009010801, are designed to meet the rigorous requirements of numerous applications across various industries. Molex is known for its innovation and reliability in developing products that provide effective electrical and data connections. This particular model, along with others in their lineup, exemplifies Molex’s commitment to high-quality manufacturing standards and modern technology compatibility.

Where to Find 5009010801 by Molex

To procure the Molex 5009010801, potential buyers can visit findchips.com. Here, you can also find other similar Headers and Edge Type Connectors offered by Molex or other manufacturers. Historically, this part has been available at distributors such as New Advantage Corporation, Avnet Asia, Rutronik, and TTI. However, for the most current stock availability and pricing, it is recommended to check directly on FindChips.

Compare pricing for 5009010801 and other Headers and Edge Type Connectors / Connectors at findchips.com