Overview of 500C122T250BA2B by Cornell Dubilier Electronics Inc.
The 500C122T250BA2B is an aluminum electrolytic capacitor, featuring a capacitance of 1200 µF and a maximum rated direct current (DC) voltage of 250 V. This component is polarized and constructed with aluminum (wet) as the dielectric material, making it suitable for a variety of applications that require high-capacitance storage in compact spaces. The capacitor exhibits a tolerance range of +50% to -10%, which provides flexibility in performance while still adhering to specifications. The design includes screw terminals for mounting, offering a reliable connection in various onboard applications.
This part is compliant with RoHS regulations, making it suitable for use in environmentally-sensitive applications. The part’s dimensions include a diameter of 51.41 mm and a length of 54.737 mm, which contributes to its adaptability in different circuit designs. The operational temperature range for the 500C122T250BA2B is between -40 °C and 95 °C, which is ideal for both outdoor and indoor applications where thermal variations could be present.
With a lifetime rating of 5000 hours at 85 °C, this capacitor demonstrates robustness under continuous operation. The equivalent series resistance (ESR) of 94.6 mΩ indicates effective energy transfer with minimal losses, allowing it to perform efficiently in various electronic circuits if properly rated for the application. As of the current writing, this part is in an active life cycle, indicating that it is available for ongoing manufacturing and design applications.
Industry Applications for 500C122T250BA2B
The 500C122T250BA2B might find use in several industries owing to its specifications and performance characteristics. Below are potential applications across different sectors:
- Industrial Automation: The capacitor could be utilized in motor drives and control circuits, where energy storage and filtering are essential for maintaining stable operations. Capacitors of this type might be implemented in power supply circuits to smooth voltage fluctuations during operation.
- Consumer Electronics: It has the potential to be used in power supply circuits for devices like televisions, audio equipment, and computers, where reliable voltage regulation is necessary. The 1200 µF capacitance could assist in buffering during heavy load conditions, ensuring uninterrupted performance.
- Transportation and Logistics: In electric or hybrid vehicles, the 500C122T250BA2B may serve as a smoothing capacitor for DC-DC converters, possibly aiding in managing the power distribution from the battery to the electric motors or other onboard electronics.
- Telecommunications: This capacitor could support various telecommunication devices where stable voltage supply is crucial for signal processing. For example, in base stations and repeaters, efficient energy storage and filtering might ensure optimal performance.
- Robotics and Drones: In robotic systems that require precise control of actuators and sensors, the capacitor could be a part of the power management system, smoothing out voltage from power sources to maintain operational efficiency.
It is important to note that these potential industry applications are only conceptual and illustrative and require validation by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Cornell Dubilier Electronics Inc.
Cornell Dubilier Electronics Inc. specializes in the manufacture of high-quality capacitors, including a comprehensive range of aluminum electrolytic capacitors. With a history rooted in capacitor technology and innovation, the company provides both standard and custom solutions to meet diverse industry needs. The 500C122T250BA2B is part of their extensive catalog that encompasses various sizes and specifications tailored for multiple applications.
Cornell Dubilier is known for developing capacitors that meet rigorous performance standards, making their products suitable for use in demanding environments such as industrial machinery and consumer electronics. Similar parts include a variety of capacitor configurations designed to fit specific applications, ensuring that engineers have access to the appropriate components needed for optimal circuit design.
Where to Find 500C122T250BA2B by Cornell Dubilier Electronics Inc
If you are interested in purchasing the 500C122T250BA2B, research your options on findchips.com. This platform allows users to explore various aluminum electrolytic capacitors and find alternate parts offered by Cornell Dubilier Electronics Inc or other manufacturers. Historically, this part has been available through distributors such as Master Electronics, TTI, Verical, and Digi-Key. Always consult findchips for the most current stock levels and pricing, as availability can vary.
Compare pricing for 500C122T250BA2B and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com
Explore options for 500C122T250BA2B and other aluminum electrolytic capacitors on findchips.com to ensure you find the right components for your design needs.