5011902017 by Molex

Overview of 5011902017 by Molex

The 5011902017 is a shrouded header featuring a 20-position configuration designed for surface mounting. This component is characterized by its 1mm pitch and solder termination method, which facilitates efficient assembly on printed circuit boards (PCBs). As a product of Molex LLC, it adheres to industry standards for quality and reliability. The part’s lead-free solder compatibility supports eco-friendly practices, complying with regulations such as RoHS.

With a total length of 0.484 inches, breadth of 0.263 inches, and depth of 0.213 inches, the 5011902017 is designed to occupy minimal space on the PCB while providing durability and functionality. It is made from phosphor bronze material for the contacts and has a gold finish for termination, ensuring a stable electrical connection. The component features a polarization key, enabling secure connections by preventing incorrect alignment during mating.

Notably, the 5011902017 offers a high dielectric withstand voltage of 350VAC and an impressive insulation resistance of 100,000,000 Ω. It has been designed for up to 30 mating cycles, indicating its suitability for applications requiring reliability over time. This part has been actively maintained in production, and as of the current writing, it is compliant with REACH and the IEC standards, ensuring its acceptability in various applications.

Industry Applications for 5011902017

Given its technical specifications and functionality, the 5011902017 could find utility in several industry applications. Below are some conceptual use cases where it might be deployed:

  • Energy and Power Systems: The component might be utilized in power distribution and management systems, where secure connections are crucial for reliability. Its rated current of 1A and robust construction could support signal connections in energy monitoring devices or control systems.
  • Renewable Energy: In solar inverters or wind turbine control systems, the 5011902017 might facilitate connections between various electronic boards, ensuring efficient energy conversion and control. Its durability against a broad temperature range (-40°C to 105°C) complements outdoor applications.
  • Automotive Electronics: If automotive applications are being considered, the 5011902017 could serve in control modules or sensor interfaces, dependent on compliance with relevant automotive standards. The locking mechanism might enhance vibration resistance, making it suitable for this dynamic environment.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Molex

Molex is a global manufacturer of electronic connectors and components, known for its extensive product portfolio in the field of connectors, particularly in the subcategory of Headers and Edge Type Connectors. The 5011902017 is part of a diverse range of connector products tailored to meet the needs of various applications across industries. Molex’s focus on innovation and quality ensures that their products, including the 5011902017, are reliable choices for electronic and electrical connections.

In addition to the 5011902017, Molex manufactures similar components that also provide versatile solutions across multiple industries. Their long-standing experience in connector technology allows them to offer products that meet specific performance standards and reliability metrics.

Research Price and Stock for 5011902017 by Molex on Findchips.com

For those looking to procure the 5011902017, it is advisable to research current stock and pricing on Findchips. Additionally, you can explore the Headers and Edge Type Connectors category to identify alternative parts that may meet similar application criteria.

Previously, the 5011902017 has been available through several distributors including New Advantage Corporation, Avnet Asia, and DigiKey. However, availability is subject to change, and it is crucial to check on Findchips for the most up-to-date information on stock levels and current pricing.

Compare pricing for 5011902017 and other Headers and Edge Type Connectors at findchips.com